Recom Switching Power Supply, RAC04-12DC/230, 12V dc, 166mA, 4W, Dual Output, 80 → 264V ac Input Voltage
- RS-stocknr.:
- 817-9826
- Fabrikantnummer:
- RAC04-12DC/230
- Fabrikant:
- Recom
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
40 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Per stuk
€ 19,76
(excl. BTW)
€ 23,91
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 19,76 |
5 - 9 | € 19,16 |
10 - 24 | € 18,57 |
25 - 49 | € 17,98 |
50 + | € 17,39 |
- RS-stocknr.:
- 817-9826
- Fabrikantnummer:
- RAC04-12DC/230
- Fabrikant:
- Recom
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
Recom 4W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC04-C/230 Series
The RAC04-C/230 Power Supply comes in an encapsulated PCB-mount package style. This 4W Regulated AC/DC converter offers universal input and High efficiency of up to 79%. The RAC04-C/230 has a Maximum No Load ˂100mW with a 3.75kVac isolation. Ideal applications of this encapsulated power supply are in home automation, board-level power supplies, instrumentation systems and standby applications. The Recom RAC04/277 regulated converter comes with a three year warranty.
Universal input 80-26Vac
High efficiency up to 79%
Isolated Output 3.75kVac / 1 minute
Short circuit protection
Meets EN55022 Class B
High efficiency up to 79%
Isolated Output 3.75kVac / 1 minute
Short circuit protection
Meets EN55022 Class B
Standards
EN-60950-1, UL-60950-1
Approvals
EN, UL and CE certified
RECOM Switching Power Supply, ±12VDC Output Voltage, 166mA Maximum Output Current - RAC04-C/230 Series - RAC04-12DC/230
Looking for a power supply to give two devices a DC voltage of ±12V? Opt for this RECOM AC/DC switching power supply with its dual output. With an input range of 80 to 264V AC, it's a versatile option for commercial and industrial use. The unit can supply two devices simultaneously with a maximum current of 166mA, so reduces the complexity of your system. Thanks to an efficiency rating of 78%, energy wastage is minimised.
Features & Benefits
• Mounted on printed circuit board for stability
• Compact dimensions of 36.7 (L) x 27.2 (W) x 17.1mm (H) for use in smaller spaces
• High power rating of 4W to handle demanding applications
• Maximum operating humidity of 95% RH for safe use in areas with high moisture and condensation levels
• Compact dimensions of 36.7 (L) x 27.2 (W) x 17.1mm (H) for use in smaller spaces
• High power rating of 4W to handle demanding applications
• Maximum operating humidity of 95% RH for safe use in areas with high moisture and condensation levels
Applications
• Automation systems
• Board-level power supplies
• Instrumentation systems
• Standby applications
• Board-level power supplies
• Instrumentation systems
• Standby applications
What's the operating temperature range of this unit?
When used at its maximum power output of 4W, this unit has an operating temperature range of -40°C to +65°C. If the output is decreased for derating, the maximum operating temperature is +80°C.
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 12V dc |
Output Current | 166mA |
Power Rating | 4W |
Number of Outputs | 2 |
Input Voltage | 80 → 264V ac |
Mounting Type | Through Hole |
Package Type | Encapsulated |
Length | 36.7mm |
Width | 27.2mm |
Depth | 17.1mm |
Efficiency | 78% |
Series | RAC04-C/230 |
Minimum Temperature | -40°C |
Maximum Temperature | +65°C |