Texas Instruments Buck Converter, Surface, 1.23V Output Voltage, 2.5 A Output Current
- RS-stocknr.:
- 121-8983
- Fabrikantnummer:
- LM5005MH/NOPB
- Fabrikant:
- Texas Instruments
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 121-8983
- Fabrikantnummer:
- LM5005MH/NOPB
- Fabrikant:
- Texas Instruments
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
| Merk | Texas Instruments | |
| Output Voltage 1 | 1.23V | |
| Product Type | Buck Converter | |
| Output Current | 2.5A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Pins | 20 | |
| Series | LM5005 | |
| Package Type | TSSOP | |
| Line Regulation | 1 % | |
| Standards/Approvals | JEDEC, RoHS, ANSI, ESDA, REACH | |
| Length | 6.5mm | |
| Depth | 1.2mm | |
| Width | 4.4mm | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 7V | |
| Load Regulation | 0.1 % | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Output Voltage 1 1.23V | ||
Product Type Buck Converter | ||
Output Current 2.5A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Pins 20 | ||
Series LM5005 | ||
Package Type TSSOP | ||
Line Regulation 1 % | ||
Standards/Approvals JEDEC, RoHS, ANSI, ESDA, REACH | ||
Length 6.5mm | ||
Depth 1.2mm | ||
Width 4.4mm | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 7V | ||
Load Regulation 0.1 % | ||
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Gerelateerde Links
- Texas Instruments Buck Converter 1.23V Output Voltage, 2.5 A Output Current
- Texas Instruments Buck Converter 1.23V Output Voltage, 1.5 A Output Current
- Texas Instruments Buck Converter 1.23V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 1.23V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 58V Output Voltage, 2.5 A Output Current
- Texas Instruments Buck Converter 7.4V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 2.5V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 3V Output Voltage, 3 A Output Current