Texas Instruments Buck Converter, Through Hole, 2.5V Output Voltage, 3 A Output Current
- RS-stocknr.:
- 197-7481
- Fabrikantnummer:
- PTN78060WAH
- Fabrikant:
- Texas Instruments
Subtotaal (1 tray van 36 eenheden)*
€ 1.060,27
(excl. BTW)
€ 1.282,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Plus verzending 72 stuk(s) vanaf 23 november 2026
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 36 + | € 29,452 | € 1.060,27 |
*prijsindicatie
- RS-stocknr.:
- 197-7481
- Fabrikantnummer:
- PTN78060WAH
- Fabrikant:
- Texas Instruments
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Texas Instruments | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 2.5V | |
| Output Current | 3A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 45W | |
| Efficiency | 96% | |
| Ripple and Noise | 1.2% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Output Voltage 2 | 12.6V | |
| Number of Pins | 7 | |
| Series | PTN78060 | |
| Package Type | Through Hole Module | |
| Line Regulation | 10 mV | |
| Length | 26.29mm | |
| Weight | 3.9g | |
| Width | 16.76mm | |
| Standards/Approvals | REACH, JEDEC, RoHS, ANSI, ESDA | |
| Depth | 400μm | |
| Maximum Input Voltage | 36V | |
| MTBF | 8900000h | |
| Minimum Input Voltage | 7V | |
| Load Regulation | 10 mV | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Product Type Buck Converter | ||
Output Voltage 1 2.5V | ||
Output Current 3A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 45W | ||
Efficiency 96% | ||
Ripple and Noise 1.2% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Output Voltage 2 12.6V | ||
Number of Pins 7 | ||
Series PTN78060 | ||
Package Type Through Hole Module | ||
Line Regulation 10 mV | ||
Length 26.29mm | ||
Weight 3.9g | ||
Width 16.76mm | ||
Standards/Approvals REACH, JEDEC, RoHS, ANSI, ESDA | ||
Depth 400μm | ||
Maximum Input Voltage 36V | ||
MTBF 8900000h | ||
Minimum Input Voltage 7V | ||
Load Regulation 10 mV | ||
- Land van herkomst:
- MX
Gerelateerde Links
- Texas Instruments Buck Converter 2.5V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 2.5V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 2.5V Output Voltage, 1.5 A Output Current
- Texas Instruments Buck Converter 2.5V Output Voltage, 6 A Output Current
- Texas Instruments Buck Converter 10 A Output Current
- Texas Instruments Buck Converter 6 A Output Current
- Texas Instruments Buck Converter 3.3V Output Voltage, 300 mA Output Current
- Texas Instruments Buck Converter 6V Output Voltage, 1 A Output Current