Texas Instruments Buck Converter, Surface, 57V Output Voltage, 3 A Output Current
- RS-stocknr.:
- 923-2534
- Fabrikantnummer:
- LM2576HVS-ADJ/NOPB
- Fabrikant:
- Texas Instruments
Subtotaal (1 tube van 45 eenheden)*
€ 293,99
(excl. BTW)
€ 355,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 270 stuk(s) vanaf 19 november 2026
- Plus verzending 45 stuk(s) vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 45 + | € 6,533 | € 293,99 |
*prijsindicatie
- RS-stocknr.:
- 923-2534
- Fabrikantnummer:
- LM2576HVS-ADJ/NOPB
- Fabrikant:
- Texas Instruments
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
| Merk | Texas Instruments | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 57V | |
| Output Current | 3A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 77% | |
| Ripple and Noise | 150mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Pins | 5 | |
| Series | LM2576 | |
| Package Type | TO-263 | |
| Length | 10.16mm | |
| Width | 8.64mm | |
| Depth | 4.57mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Maximum Input Voltage | 60V | |
| Minimum Input Voltage | 4V | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Product Type Buck Converter | ||
Output Voltage 1 57V | ||
Output Current 3A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 77% | ||
Ripple and Noise 150mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Pins 5 | ||
Series LM2576 | ||
Package Type TO-263 | ||
Length 10.16mm | ||
Width 8.64mm | ||
Depth 4.57mm | ||
Standards/Approvals JEDEC, RoHS | ||
Maximum Input Voltage 60V | ||
Minimum Input Voltage 4V | ||
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Gerelateerde Links
- Texas Instruments Buck Converter 57V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 57V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 57V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter 57V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 57V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 57V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter 57V Output Voltage, 2 A Output Current
- Texas Instruments Buck Converter 3.36V Output Voltage, 3 A Output Current