Littelfuse Black Tactile Switch Push Button, SPST 50mA 12 V dc, Panel
- RS-stocknr.:
- 508-897
- Artikelnummer Distrelec:
- 304-63-774
- Fabrikantnummer:
- PTS645SK50LFS
- Fabrikant:
- Littelfuse
Subtotaal (1 verpakking van 1500 eenheden)*
€ 324,54
(excl. BTW)
€ 392,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 324,54 | € 0,216 |
*prijsindicatie
- RS-stocknr.:
- 508-897
- Artikelnummer Distrelec:
- 304-63-774
- Fabrikantnummer:
- PTS645SK50LFS
- Fabrikant:
- Littelfuse
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
| Merk | Littelfuse | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 6mm | |
| Width | 6mm | |
| Mount Type | Panel | |
| Actuator Orientation | Vertical | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -20°C | |
| Switch Configuration | SPST | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 60°C | |
| Series | PTS645 | |
| Standards/Approvals | RoHS Compliant | |
| Operating Force | 260g | |
| Height | 5mm | |
| Mechanical Life | 100000Operations | |
| Alles selecteren | ||
|---|---|---|
Merk Littelfuse | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 6mm | ||
Width 6mm | ||
Mount Type Panel | ||
Actuator Orientation Vertical | ||
Actuator Style Push Button | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -20°C | ||
Switch Configuration SPST | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 60°C | ||
Series PTS645 | ||
Standards/Approvals RoHS Compliant | ||
Operating Force 260g | ||
Height 5mm | ||
Mechanical Life 100000Operations | ||
- Land van herkomst:
- CN
The TE Connectivity Tactile switch is designed for reliability and versatility in a compact 6 mm format. The PTS645 series delivers momentary action performance, ideal for applications requiring precise control. Its robust design ensures longevity, marked by an impressive life expectancy of 100,000 operations. The switch's flexible actuation force options allow for personalised application needs, while RoHS compliance guarantees environmental safety. Whether utilised in consumer electronics, instrumentation, or industrial settings, this switch accommodates diverse operational demands and works seamlessly across various electronic circuits.
Compact design enhances space efficiency in device layouts
Variety of actuation forces ensures compatibility with different user preferences
Available in multiple actuator heights for bespoke installation requirements
Constructed from durable materials for enhanced product lifespan
Is compliant with environmental standards, supporting sustainable practices
Delivers stable performance across a range of temperature conditions
Easy integration into existing PCB layouts due to standardised dimensions
Perfect for a broad spectrum of applications, from consumer products to industrial equipment
Gerelateerde Links
- APEM Brown Tactile Switch Button SPST 50mA 12 V dc, Surface
- MEC IP67 Green SPST 50mA 24 V dc, Surface
- Omron IP67 Black Tactile Switch Push Button SPST 50mA 24 V dc
- Alps Alpine Grey Tactile Switch Button Snap-in
- Alps Alpine Black Tactile Switch Button Surface
- Alps Alpine Grey Tactile Switch Button Surface
- APEM Red Tactile Switch Button Surface
- MEC IP67 Green Tactile Switch Push Button SPST 50mA 24 V dc, Surface