C & K IP67 Silver Tactile Switch Standard, 3.1 mm, SPST 20mA 32 V dc, Surface
- RS-stocknr.:
- 257-0656
- Fabrikantnummer:
- KSEM31GLFS
- Fabrikant:
- C & K
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 257-0656
- Fabrikantnummer:
- KSEM31GLFS
- Fabrikant:
- C & K
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
| Merk | C & K | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Gull Wing | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Silver | |
| Actuator Length | 3.1mm | |
| Width | 6.2mm | |
| Illuminated | No | |
| Contact DC Voltage | 32V dc | |
| Actuator Style | Standard | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Surface | |
| Switch Configuration | SPST NC | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 20mA | |
| Series | KSE | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Height | 3.1mm | |
| Operating Force | 1.5N | |
| Mechanical Life | 300000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk C & K | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Gull Wing | ||
Switch Operation (On)-Off | ||
Actuator Colour Silver | ||
Actuator Length 3.1mm | ||
Width 6.2mm | ||
Illuminated No | ||
Contact DC Voltage 32V dc | ||
Actuator Style Standard | ||
Minimum Operating Temperature -40°C | ||
Mount Type Surface | ||
Switch Configuration SPST NC | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 20mA | ||
Series KSE | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Height 3.1mm | ||
Operating Force 1.5N | ||
Mechanical Life 300000Cycles | ||
- Land van herkomst:
- FR
The C & K tactile switch has standard actuator type, 50 mA current rating and 32 VDC voltage rating, SPST-NO contact configuration with SMT mounting type.
Cost efficient
Low profile
IP67 degree of protection
Gerelateerde Links
- C & K IP67 Silver Tactile Switch Standard SPST 20mA 32 V dc, Surface
- C & K IP60 Silver Tactile Switch Standard SPST 20mA 15 V dc, Surface
- C & K IP67 Silver Tactile Switch Momentary SPST 50mA 32 V dc, Surface
- C & K IP54 Silver Tactile Switch Standard SPST 50mA 32 V dc, Surface
- C & K IP67 Silver Tactile Switch Standard SPST 50mA 32 V dc, Surface
- C & K IP60 Silver Tactile Switch Standard SPST 50mA 32 V dc, Surface
- C & K IP67 Silver Tactile Switch Standard SPST 50mA 32 V dc, Surface
- C & K IP60 Silver Tactile Switch Standard SPST 50mA 32 V dc, Through Hole