- RS-stocknr.:
- 418-697
- Fabrikantnummer:
- SSD2
- Fabrikant:
- Eaton
35 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 2,758
(excl. BTW)
€ 3,337
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 20 | € 2,758 | € 13,79 |
25 - 45 | € 2,534 | € 12,67 |
50 - 120 | € 2,482 | € 12,41 |
125 - 245 | € 2,262 | € 11,31 |
250 + | € 2,072 | € 10,36 |
*prijsindicatie |
- RS-stocknr.:
- 418-697
- Fabrikantnummer:
- SSD2
- Fabrikant:
- Eaton
Wetgeving en compliance
N.v.t.
Productomschrijving
Eaton Bussmann HRC Offset Tag Fuses - BS88 British Standard Fuses
Eaton Bussmann's offset tag fuses (or offset bolted tag fuses) are essentially a cylindrical fuse that is fitted with offset brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Eaton Bussmann's fuses are commonly found within a multitude of industrial and switchgear applications, electrical equipment, wiring systems and circuit breakers. This fuse range is suitable for general purpose use.
Features & Benefits
• The low-temperature rise enables the fuse to be suitable for high-density mounting
• Fuse links, specifically designed for the protection of equipment
• Conforms to industry standards
• Low voltage fuse
• High rupture capacity (HRC)
• Suitable for three-phase applications
• Suitable for type 2 co-ordinated applications as defined in IEC 947-4
• Low power loss, typically 20% lower than the requirements of BS 88
• Fuse links, specifically designed for the protection of equipment
• Conforms to industry standards
• Low voltage fuse
• High rupture capacity (HRC)
• Suitable for three-phase applications
• Suitable for type 2 co-ordinated applications as defined in IEC 947-4
• Low power loss, typically 20% lower than the requirements of BS 88
Why use a slotted tag fuse?
A slotted tag fuse is distinguished by the metal slotted tags that extend off the ends of the fuse. This tag can either enable the fuse to have an offset tag or be centred to the fuse. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure within electrical circuits.
Note
Eaton formerly known as Bussmann
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 2A |
Fuse Size | E1 |
Voltage Rating | 240V ac |
Fuse Standard | BS 88, IEC 269 |
Application Category | gG |
Tag Width | 12.7mm |
High Rupture Capacity | Yes |
Overall Length | 47mm |
Tag Type | Blade |
Body Diameter | 12mm |
Tag Orientation | Offset |
Body Height | 23mm |
Fuse Dimensions | 12 x 23mm |
Series | Bussmann |
- RS-stocknr.:
- 418-697
- Fabrikantnummer:
- SSD2
- Fabrikant:
- Eaton