- RS-stocknr.:
- 178-1031
- Fabrikantnummer:
- L1019186 / BTIS42V125
- Fabrikant:
- Mersen
10 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 11,094
(excl. BTW)
€ 13,424
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 40 | € 11,094 | € 110,94 |
50 - 90 | € 9,707 | € 97,07 |
100 + | € 8,631 | € 86,31 |
*prijsindicatie |
- RS-stocknr.:
- 178-1031
- Fabrikantnummer:
- L1019186 / BTIS42V125
- Fabrikant:
- Mersen
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 125A |
Fuse Size | A3 |
Voltage Rating | 240 V dc, 415V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 73mm |
Application Category | gG |
Tag Width | 13mm |
High Rupture Capacity | No |
Overall Length | 88.5mm |
Body Diameter | 26.9mm |
Tag Type | Slotted |
Tag Orientation | Offset |
Body Height | 57mm |
Fuse Dimensions | 26.9 x 57mm |