Mersen 10A Bolted Tag Fuse A2 690V ac, 73 mm
- RS-stocknr.:
- 178-1090
- Fabrikantnummer:
- K1019254 / BTIA69V10
- Fabrikant:
- Mersen
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 10 eenheden)*
€ 106,20
(excl. BTW)
€ 128,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 40 | € 10,62 | € 106,20 |
| 50 - 90 | € 9,291 | € 92,91 |
| 100 + | € 8,261 | € 82,61 |
*prijsindicatie
- RS-stocknr.:
- 178-1090
- Fabrikantnummer:
- K1019254 / BTIA69V10
- Fabrikant:
- Mersen
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
| Merk | Mersen | |
| Product Type | Bolted Tag Fuse | |
| Current Rating | 10A | |
| Fuse Size | A2 | |
| Voltage | 690V ac | |
| Standards/Approvals | CE, EN 60269-2, RoHS, REACH | |
| Fixing Centres | 73 mm | |
| Tag Width | 9.2mm | |
| Fuse Speed | F | |
| High Rupture Capacity | No | |
| Length | 56.5mm | |
| Tag Orientation | Offset | |
| Overall Length | 86mm | |
| Height | 56.5mm | |
| Width | 21.9mm | |
| Diameter | 21.9mm | |
| Series | Offset Tag fuse-links gG 690VAC/460VDC | |
| Alles selecteren | ||
|---|---|---|
Merk Mersen | ||
Product Type Bolted Tag Fuse | ||
Current Rating 10A | ||
Fuse Size A2 | ||
Voltage 690V ac | ||
Standards/Approvals CE, EN 60269-2, RoHS, REACH | ||
Fixing Centres 73 mm | ||
Tag Width 9.2mm | ||
Fuse Speed F | ||
High Rupture Capacity No | ||
Length 56.5mm | ||
Tag Orientation Offset | ||
Overall Length 86mm | ||
Height 56.5mm | ||
Width 21.9mm | ||
Diameter 21.9mm | ||
Series Offset Tag fuse-links gG 690VAC/460VDC | ||
- Land van herkomst:
- IN
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
Gerelateerde Links
- Mersen 6A Bolted Tag Fuse A2 690V ac, 73 mm
- Mersen 32A Bolted Tag Fuse A2 690V ac, 73 mm
- Mersen 63A Bolted Tag Fuse A2 690V ac, 73 mm
- Mersen 40A Bolted Tag Fuse A2 690V ac, 73 mm
- Mersen 25A Bolted Tag Fuse A2 690V ac, 73 mm
- Mersen 16A Bolted Tag Fuse A2 690V ac, 73 mm
- Mersen 50A Bolted Tag Fuse A2 690V ac, 73 mm
- Mersen 4A Bolted Tag Fuse A2 690V ac, 73 mm