Eaton 250A Tag Fuse 2XL 1.5kV, 205 mm
- RS-stocknr.:
- 282-6518
- Fabrikantnummer:
- PV-250A-2XL-15
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 444,48
(excl. BTW)
€ 537,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 444,48 |
*prijsindicatie
- RS-stocknr.:
- 282-6518
- Fabrikantnummer:
- PV-250A-2XL-15
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 250A | |
| Fuse Type | PV 2XL | |
| Product Type | Tag Fuse | |
| Fuse Size | 2XL | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL, IEC | |
| Fixing Centres | 205 mm | |
| Application Category | gPV | |
| Tag Width | 60mm | |
| Fuse Speed | Fast Acting | |
| High Rupture Capacity | Yes | |
| Tag Type | PV-2XL | |
| Fuse Characteristics | Fast Acting | |
| Overall Length | 205mm | |
| Length | 205mm | |
| Width | 60mm | |
| Height | 64.5mm | |
| Series | Bussmann | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 250A | ||
Fuse Type PV 2XL | ||
Product Type Tag Fuse | ||
Fuse Size 2XL | ||
Voltage 1.5kV | ||
Standards/Approvals UL, IEC | ||
Fixing Centres 205 mm | ||
Application Category gPV | ||
Tag Width 60mm | ||
Fuse Speed Fast Acting | ||
High Rupture Capacity Yes | ||
Tag Type PV-2XL | ||
Fuse Characteristics Fast Acting | ||
Overall Length 205mm | ||
Length 205mm | ||
Width 60mm | ||
Height 64.5mm | ||
Series Bussmann | ||
- Land van herkomst:
- HU
The Eaton XL fuse links are specifically designed to protect and isolate photovoltaic array combiners and disconnects. These fuse links are capable of interrupting low overcurrents associated with faulted PV systems (reverse current, multi-array fault).
Global accreditations
RoHS compliant
Gerelateerde Links
- Eaton 250A Tag Fuse 2XL 1.5kV, 205 mm
- Eaton 250A Tag Fuse 3L 1.5kV, 205 mm
- Eaton 250A Tag Fuse 205 x 78 x 89 mm 1.5kV, 205 mm
- Eaton 250A Tag Fuse 2XL 1.5kV, 166 mm
- Eaton 200A Tag Fuse 2XL 1.5kV, 205 mm
- Eaton 160A Tag Fuse 2XL 1.5kV, 205 mm
- Eaton 250A Tag Fuse 205 x 78 x 89 mm 1.5kV, 167 mm
- Eaton 250A Tag Fuse 2XL 1kV, 205 mm