- RS-stocknr.:
- 521-2961
- Fabrikant:
- RS PRO
55 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 9,498
(excl. BTW)
€ 11,493
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 20 | € 9,498 | € 47,49 |
25 - 120 | € 8,444 | € 42,22 |
125 - 245 | € 7,57 | € 37,85 |
250 - 495 | € 6,982 | € 34,91 |
500 + | € 5,908 | € 29,54 |
*prijsindicatie |
- RS-stocknr.:
- 521-2961
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- IN
Productomschrijving
HRC Fuses
Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyds Register of Shipping Approvals and ASTA 20 certified
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyds Register of Shipping Approvals and ASTA 20 certified
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 40A |
Fuse Size | F2 |
Voltage Rating | 415V ac |
Fuse Standard | BS 88, IEC 269-1 |
Application Category | gG |
Tag Width | 15mm |
High Rupture Capacity | Yes |
Overall Length | 67mm |
Body Diameter | 17.5mm |
Tag Type | Blade |
Body Length | 35.5mm |
Body Height | 35.5mm |
Fuse Dimensions | 17.5 x 67mm |