KYOCERA AVX 150 μF Electrolytic Tantalum Capacitor 6.3 V, Surface, TAJ Series

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
136-0156
Fabrikantnummer:
TAJB157M006RNJ
Fabrikant:
KYOCERA AVX
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KYOCERA AVX

Product Type

Tantalum Capacitor

Technology

Electrolytic

Capacitance

150μF

Mount Type

Surface

Packaging

Reel

Package/Case

1210

Polarity

Polar

Equivalent Series Resistance ESR

9.5Ω

Automotive Standard

AEC-Q200

Tolerance ±

-20%

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

2.8mm

Length

3.5mm

Height

1.9mm

Series

TAJ

Standards/Approvals

CECC 30801, EIA 535 BAAC, RoHS

Electrolyte Type

Solid

Surge Voltage

8V

Leakage Current

1.2μA

Dissipation Factor

10%

TAJ Standard Series 2.5 to 16Vdc


TAJ Series are General Purpose SMT Chip Tantalum Capacitors

7 case sizes available

Low profile options available

CV range: 0.10-2200μF / 2.5-50V

Applications include General low power DC/DC and Low Drop Out regulator

Gerelateerde Links