KYOCERA AVX 33 μF Electrolytic Tantalum Capacitor 6.3V dc, Surface, TAJ Series
- RS-stocknr.:
- 136-0160
- Fabrikantnummer:
- TAJA336M006RNJ
- Fabrikant:
- KYOCERA AVX
Subtotaal (1 zak van 20 eenheden)*
€ 3,32
(excl. BTW)
€ 4,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2.720 stuk(s) vanaf 20 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 20 + | € 0,166 | € 3,32 |
*prijsindicatie
- RS-stocknr.:
- 136-0160
- Fabrikantnummer:
- TAJA336M006RNJ
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Product Type | Tantalum Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 33μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Package/Case | 1206 | |
| Equivalent Series Resistance ESR | 2.2Ω | |
| Polarity | Polar | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | -20% | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TAJ | |
| Standards/Approvals | RoHS, EIA 535 BAAC, CECC 30801 | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8% | |
| Surge Voltage | 5, 8V dc | |
| Leakage Current | 2.1μA | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Product Type Tantalum Capacitor | ||
Technology Electrolytic | ||
Capacitance 33μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Packaging Reel | ||
Package/Case 1206 | ||
Equivalent Series Resistance ESR 2.2Ω | ||
Polarity Polar | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± -20% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series TAJ | ||
Standards/Approvals RoHS, EIA 535 BAAC, CECC 30801 | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Length 3.2mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Surge Voltage 5, 8V dc | ||
Leakage Current 2.1μA | ||
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Gerelateerde Links
- KYOCERA AVX 33 μF Electrolytic Tantalum Capacitor 6.3V dc TAJ Series
- KYOCERA AVX 22 μF Electrolytic Tantalum Capacitor 6.3V dc TAJ Series
- KYOCERA AVX 10 μF Electrolytic Tantalum Capacitor 6.3V dc TAJ Series
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 6.3V dc TAJ Series
- KYOCERA AVX 4.7 μF Electrolytic Tantalum Capacitor 6.3V dc TAJ Series
- KYOCERA AVX 470 μF Electrolytic Tantalum Capacitor 6.3V dc TAJ Series
- KYOCERA AVX 100 μF Electrolytic Tantalum Capacitor 6.3V dc TAJ Series
- KYOCERA AVX 680 μF Electrolytic Tantalum Capacitor 6.3V dc TAJ Series