KYOCERA AVX 3.3 μF MnO2 Tantalum Capacitor 35 V dc, Surface, TPS Series

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
167-6779
Fabrikantnummer:
TPSC335K035R0700
Fabrikant:
KYOCERA AVX
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KYOCERA AVX

Product Type

Tantalum Capacitor

Technology

MnO2

Capacitance

3.3μF

Packaging

Tape & Reel

Mount Type

Surface

Package/Case

6032-28

Polarity

Positive

Equivalent Series Resistance ESR

700mΩ

Automotive Standard

No

Tolerance ±

-10%

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

3.2mm

Height

2.6mm

Series

TPS

Standards/Approvals

RoHS

Length

6mm

Electrolyte Type

Solid

Dissipation Factor

6%

Surge Voltage

46V

Leakage Current

1.2μA

TPS Series 20 to 50Vdc


The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)

High ripple current capability

Low power and heat dissipation

Gerelateerde Links