KYOCERA AVX 10 μF MnO2 Tantalum Capacitor 35 V dc, Surface, TPS Series

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
124-3325
Fabrikantnummer:
TPSD106K035R0300
Fabrikant:
KYOCERA AVX
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KYOCERA AVX

Technology

MnO2

Product Type

Tantalum Capacitor

Capacitance

10μF

Mount Type

Surface

Packaging

Reel

Package/Case

7343-31

Equivalent Series Resistance ESR

300mΩ

Automotive Standard

No

Tolerance ±

-10%

Terminal Type

Surface Mount

Pin Count

2

Minimum Operating Temperature

-55°C

Hermetic Seal

No

Maximum Operating Temperature

125°C

Series

TPS

Depth

4.3mm

Height

2.9mm

Standards/Approvals

RoHS

Length

7.3mm

Electrolyte Type

Solid

Dissipation Factor

6%

Leakage Current

3.5μA

TPS Series 20 to 50Vdc


The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)

High ripple current capability

Low power and heat dissipation

Gerelateerde Links