KYOCERA AVX 220 μF MnO2 Tantalum Capacitor 6.3 V dc, Surface, TPS Series
- RS-stocknr.:
- 699-3649
- Fabrikantnummer:
- TPSC227K006R0250
- Fabrikant:
- KYOCERA AVX
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 2,71
(excl. BTW)
€ 3,28
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 0,542 | € 2,71 |
| 50 - 95 | € 0,38 | € 1,90 |
| 100 - 245 | € 0,368 | € 1,84 |
| 250 + | € 0,35 | € 1,75 |
*prijsindicatie
- RS-stocknr.:
- 699-3649
- Fabrikantnummer:
- TPSC227K006R0250
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Technology | MnO2 | |
| Product Type | Tantalum Capacitor | |
| Capacitance | 220μF | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Package/Case | 6032-28 | |
| Equivalent Series Resistance ESR | 250mΩ | |
| Polarity | Positive | |
| Automotive Standard | No | |
| Tolerance ± | -10% | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TPS | |
| Height | 2.6mm | |
| Depth | 3.2mm | |
| Length | 6mm | |
| Standards/Approvals | RoHS | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8% | |
| Surge Voltage | 8V | |
| Leakage Current | 13.9μA | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Technology MnO2 | ||
Product Type Tantalum Capacitor | ||
Capacitance 220μF | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Package/Case 6032-28 | ||
Equivalent Series Resistance ESR 250mΩ | ||
Polarity Positive | ||
Automotive Standard No | ||
Tolerance ± -10% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series TPS | ||
Height 2.6mm | ||
Depth 3.2mm | ||
Length 6mm | ||
Standards/Approvals RoHS | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Surge Voltage 8V | ||
Leakage Current 13.9μA | ||
TPS Series 2.5 to 6.3Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
Gerelateerde Links
- KYOCERA AVX 220 μF MnO2 Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 330 μF MnO2 Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 68 μF MnO2 Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 47 μF MnO2 Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 470 μF MnO2 Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 22 μF MnO2 Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 33 μF MnO2 Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 68 μF MnO2 Tantalum Capacitor 6.3 V dc TPS Series