KYOCERA AVX 330 μF MnO2 Tantalum Capacitor 6.3 V dc, Surface, TPS Series
- RS-stocknr.:
- 167-6814
- Fabrikantnummer:
- TPSD337K006R0100
- Fabrikant:
- KYOCERA AVX
Bulkkorting beschikbaar
Subtotaal (1 rol van 500 eenheden)*
€ 318,50
(excl. BTW)
€ 385,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 500 - 500 | € 0,637 | € 318,50 |
| 1000 - 1500 | € 0,619 | € 309,50 |
| 2000 - 2500 | € 0,603 | € 301,50 |
| 3000 - 4500 | € 0,588 | € 294,00 |
| 5000 + | € 0,573 | € 286,50 |
*prijsindicatie
- RS-stocknr.:
- 167-6814
- Fabrikantnummer:
- TPSD337K006R0100
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Product Type | Tantalum Capacitor | |
| Technology | MnO2 | |
| Capacitance | 330μF | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Package/Case | 7343-31 | |
| Equivalent Series Resistance ESR | 100mΩ | |
| Polarity | Positive | |
| Automotive Standard | No | |
| Tolerance ± | -10% | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 4.3mm | |
| Height | 2.9mm | |
| Series | TPS | |
| Length | 7.3mm | |
| Standards/Approvals | RoHS | |
| Electrolyte Type | Solid | |
| Surge Voltage | 8V | |
| Leakage Current | 20.8μA | |
| Dissipation Factor | 8% | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Product Type Tantalum Capacitor | ||
Technology MnO2 | ||
Capacitance 330μF | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance ESR 100mΩ | ||
Polarity Positive | ||
Automotive Standard No | ||
Tolerance ± -10% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 4.3mm | ||
Height 2.9mm | ||
Series TPS | ||
Length 7.3mm | ||
Standards/Approvals RoHS | ||
Electrolyte Type Solid | ||
Surge Voltage 8V | ||
Leakage Current 20.8μA | ||
Dissipation Factor 8% | ||
- Land van herkomst:
- SV
TPS Series 2.5 to 6.3Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
Gerelateerde Links
- KYOCERA AVX 330 μF MnO2 Tantalum Capacitor 6.3 V dc TPS Series
- KYOCERA AVX 330 μF MnO2 Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 68 μF MnO2 Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 47 μF MnO2 Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 470 μF MnO2 Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 220 μF MnO2 Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 22 μF MnO2 Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 33 μF MnO2 Tantalum Capacitor 6.3 V TPS Series