KYOCERA AVX 10 μF MnO2 Tantalum Capacitor 35 V dc, Surface, TPS Series
- RS-stocknr.:
- 464-8678
- Fabrikantnummer:
- TPSE106K035R0200
- Fabrikant:
- KYOCERA AVX
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 25 eenheden)*
€ 48,825
(excl. BTW)
€ 59,075
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 100 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 - 100 | € 1,953 | € 48,83 |
| 125 - 600 | € 1,474 | € 36,85 |
| 625 - 1225 | € 1,415 | € 35,38 |
| 1250 - 2475 | € 1,378 | € 34,45 |
| 2500 + | € 1,342 | € 33,55 |
*prijsindicatie
- RS-stocknr.:
- 464-8678
- Fabrikantnummer:
- TPSE106K035R0200
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Product Type | Tantalum Capacitor | |
| Technology | MnO2 | |
| Capacitance | 10μF | |
| Voltage | 35 V dc | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Package/Case | 7343-43 | |
| Equivalent Series Resistance ESR | 200mΩ | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | -10% | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 7.3mm | |
| Height | 4.1mm | |
| Depth | 4.3mm | |
| Series | TPS | |
| Electrolyte Type | Solid | |
| Leakage Current | 3.5μA | |
| Surge Voltage | 46V | |
| Dissipation Factor | 6% | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Product Type Tantalum Capacitor | ||
Technology MnO2 | ||
Capacitance 10μF | ||
Voltage 35 V dc | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Package/Case 7343-43 | ||
Equivalent Series Resistance ESR 200mΩ | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± -10% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 7.3mm | ||
Height 4.1mm | ||
Depth 4.3mm | ||
Series TPS | ||
Electrolyte Type Solid | ||
Leakage Current 3.5μA | ||
Surge Voltage 46V | ||
Dissipation Factor 6% | ||
TPS Series 20 to 50Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
Gerelateerde Links
- KYOCERA AVX 3.3 μF MnO2 Tantalum Capacitor 35 V TPS Series
- KYOCERA AVX 10 μF MnO2 Tantalum Capacitor 35 V TPS Series
- KYOCERA AVX 2.2 μF MnO2 Tantalum Capacitor 35 V TPS Series
- KYOCERA AVX 2.2 μF MnO2 Tantalum Capacitor 35 V dc TPS Series
- KYOCERA AVX 10 μF MnO2 Tantalum Capacitor 35 V dc TPS Series
- KYOCERA AVX 3.3 μF MnO2 Tantalum Capacitor 35 V dc TPS Series
- KYOCERA AVX 3.3 μF MnO2 Tantalum Capacitor 50 V TPS Series
- KYOCERA AVX 100 μF MnO2 Tantalum Capacitor 16 V TPS Series