- RS-stocknr.:
- 537-4047
- Fabrikantnummer:
- TAP106M006CCS
- Fabrikant:
- KYOCERA AVX
250 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 25)
€ 0,461
(excl. BTW)
€ 0,558
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
25 + | € 0,461 | € 11,525 |
*prijsindicatie |
- RS-stocknr.:
- 537-4047
- Fabrikantnummer:
- TAP106M006CCS
- Fabrikant:
- KYOCERA AVX
Datasheets
Wetgeving en compliance
Productomschrijving
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Specificaties
Kenmerk | Waarde |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 6Ω |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 9mm |
Dimensions | 4.5 (Dia.) x 9mm |
Series | TAP |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +20% |
Dissipation Factor | 8% |
Leakage Current | 0.5 μA |
Diameter | 4.5mm |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Terminal Type | Through Hole |
Tolerance Minus | -20% |