Vogel 4550 5 mm Thickness Gauge
- RS-stocknr.:
- 642-066
- Fabrikantnummer:
- 455015
- Fabrikant:
- Vogel
Subtotaal (1 eenheid)*
€ 12,64
(excl. BTW)
€ 15,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,64 |
*prijsindicatie
- RS-stocknr.:
- 642-066
- Fabrikantnummer:
- 455015
- Fabrikant:
- Vogel
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
| Merk | Vogel | |
| Product Type | Thickness Gauge | |
| Length | 5mm | |
| Blade Width | 13mm | |
| Series | 4550 | |
| Alles selecteren | ||
|---|---|---|
Merk Vogel | ||
Product Type Thickness Gauge | ||
Length 5mm | ||
Blade Width 13mm | ||
Series 4550 | ||
Vrijgesteld
- Land van herkomst:
- DE
The Vogel Thickness Gauge Foils are precision tools designed for measuring narrow gaps and clearances in automotive and engine applications, as well as for use as levelling foils. These foils are made from hardened spring steel or stainless steel, ensuring durability and accurate measurements. Each foil is 5 meters in length and is rolled for easy storage and handling. The blades are hard-rolled out, providing a consistent thickness across the length. Sizes are marked in both millimetres and inches on each blade, offering versatility for different measurement needs.
Rolled in a rugged plastic box
From 0.65 mm rolled and without box
Gerelateerde Links
- Vogel 4550 5 mm Thickness Gauge
- Vogel 4550 5 mm Feeler Gauge
- Vogel 4550 5 Tape Measure Metric
- Vogel BLUE-LINE 5 m Tape Metric
- Vogel 214301 80 mm Metric Depth Gauge, Hard Brass
- Vogel 214303 100 mm Metric Depth Gauge, Hard Brass
- Extech TKG100 Thickness Gauge LCD Display
- Extech TKG250 Thickness Gauge, Colour LCD Display