Texas Instruments TMP75 Series, Digital Output Temperature, PCB, 2 Wire Serial, ±1°C, 8-Pin
- RS-stocknr.:
- 268-3637
- Fabrikantnummer:
- TMP75BIDGKT
- Fabrikant:
- Texas Instruments
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 268-3637
- Fabrikantnummer:
- TMP75BIDGKT
- Fabrikant:
- Texas Instruments
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
| Merk | Texas Instruments | |
| Product Type | Temperature | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Interface Type | 2 Wire Serial | |
| Accuracy | ±1°C | |
| Mount Type | PCB | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.4V | |
| Maximum Supply Voltage | 3.6V | |
| Length | 0.244mm | |
| Series | TMP75 | |
| Height | 0.197mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Product Type Temperature | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Interface Type 2 Wire Serial | ||
Accuracy ±1°C | ||
Mount Type PCB | ||
Pin Count 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.4V | ||
Maximum Supply Voltage 3.6V | ||
Length 0.244mm | ||
Series TMP75 | ||
Height 0.197mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Texas Instruments digital temperature sensor an integrated digital temperature sensor with a 12 bit analog to digital converter that can operate at a 1.8 V supply. Requires no external components to sense the temperature. This sensor is capable of reading temperatures with a resolution of 0.0625 degree Celsius.
Low voltage alternative to LM75 and TMP75
Digital output with standard two wire serial
Up to 8 pin programmable bus addresses
Shutdown mode for battery power saving
One SHOT conversion mode for custom update rates
Gerelateerde Links
- Texas Instruments TMP75 Series PCB ±1°C, 8-Pin
- Texas Instruments TMP75 Series Surface Mount SMBus 8-Pin SOIC
- Texas Instruments TMP125 Series Digital Output Temperature Sensor Surface Mount
- Texas Instruments Digital Temperature Sensor Surface Mount Serial-SPI 8 Pins
- Texas Instruments TMP117 Series PCB Serial-2 Wire ±3°C,
- Texas Instruments TMP116 Series PCB Serial-2 Wire ±3°C,
- Texas Instruments TMP12 Series Surface Mount Serial-SPI
- Texas Instruments Temperature Sensor Surface Mount Serial-SPI 5 Pins