Schneider Electric RMPT Temperature Transmitter PT100 Input 24V dc, 60 °C, 0 °C
- RS-stocknr.:
- 212-300
- Artikelnummer Distrelec:
- 303-04-756
- Fabrikantnummer:
- RMPT13BD
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 108,68
(excl. BTW)
€ 131,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 20 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 108,68 |
*prijsindicatie
- RS-stocknr.:
- 212-300
- Artikelnummer Distrelec:
- 303-04-756
- Fabrikantnummer:
- RMPT13BD
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 | |
| Output Type | Analogue | |
| Minimum Temperature Input | -40°C | |
| Maximum Temperature Input | 40°C | |
| Series | RMPT | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN 43760, IEC 60584-1, IEC 60947-1, IEC 60751, CSA (RETURN) UL (RETURN) GL | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Temperature Transmitter | ||
Input Type PT100 | ||
Output Type Analogue | ||
Minimum Temperature Input -40°C | ||
Maximum Temperature Input 40°C | ||
Series RMPT | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN 43760, IEC 60584-1, IEC 60947-1, IEC 60751, CSA (RETURN) UL (RETURN) GL | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- ID
The Schneider Electric Converter for Optimum Pt100 Probes is designed for temperature measurement with 2, 3, or 4-wire Pt100 probes. It provides 4 to 20 mA or 0 to 10 V outputs, with a 2000V insulation voltage. It features a clip-on or fixed mounting option, high reliability, and weighs 0.12 kg.
Reverse polarity protection on output
Overvoltage protection on output
Reverse polarity protection on power supply
Short circuit protection on output
Gerelateerde Links
- Schneider Electric Harmony Analog Temperature Transmitter PT100 Input 24V dc 0 °C
- Baumer FlexTop 2202 Temperature Transmitter PT100 Input 0 °C
- RS PRO RS PRO Temperature Transmitter PT100 Input 36V dc 0 °C
- RS PRO RS PRO Temperature Transmitter PT100 Input 36V dc 0 °C
- RS PRO RS PRO Temperature Transmitter PT100 Input 30V dc 0 °C
- Schneider Electric Zelio Analog Temperature Transmitter PT100 Input 24V dc, 0 °C
- Baumer FlexTop 2202 Temperature Transmitter PT100 Input 35V dc 0 °C
- WIKA Digital Temperature Transmitter T32 Temperature Transmitter PT100 Input -40 °C