Jumo 909712 Temperature Transmitter, 450 °C
- RS-stocknr.:
- 278-726
- Fabrikantnummer:
- 909712/50-854-24-125-000-36/000
- Fabrikant:
- Jumo
Subtotaal (1 eenheid)*
€ 206,41
(excl. BTW)
€ 249,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 02 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 206,41 |
*prijsindicatie
- RS-stocknr.:
- 278-726
- Fabrikantnummer:
- 909712/50-854-24-125-000-36/000
- Fabrikant:
- Jumo
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
| Merk | Jumo | |
| Product Type | Temperature Transmitter | |
| Diameter | 24mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 500°C | |
| Series | 909712 | |
| Maximum Operating Temperature | 450°C | |
| Standards/Approvals | DIN 43763, RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Jumo | ||
Product Type Temperature Transmitter | ||
Diameter 24mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 500°C | ||
Series 909712 | ||
Maximum Operating Temperature 450°C | ||
Standards/Approvals DIN 43763, RoHS | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The Jumo Welding protection sleeve is used for the installation of thermocouples and resistance thermometers when, for example, sensor replacement without system drainage and/or pressure resistance is required. The protection sleeve with internal thread M18 x 1.5 (DIN 43763, Form D2) is designed for temperatures from 0 to 500 °C. The protection tube outer diameter is 24 mm and is stepped down to 12.5 mm.
The inner diameter and installation length are 7 x 125 mm
The total length of the protection sleeve is 200 mm
The specified dimensions refer to the thermometer
The material used for the protection sleeve is steel 1.7335
Gerelateerde Links
- Jumo 909712 Temperature Transmitter, 450 °C
- Jumo 909712 Temperature Transmitter
- Jumo 909712 Temperature Transmitter 0 °C
- Jumo 909710 Temperature Transmitter 0 °C
- Jumo 909710 Temperature Transmitter
- Jumo 707015 Temperature Transmitter Analog Input, 35 V
- Jumo 202565 Temperature Transmitter PT100 Input 240V ac -15 °C
- Jumo 202731 Temperature Transmitter Analogue Input 24V dc, -10 °C