Endress+Hauser TMT31 Temperature Transmitter RTD Input 36V dc, 85 °C, -40 °C

Subtotaal (1 eenheid)*

€ 104,03

(excl. BTW)

€ 125,88

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 104,03

*prijsindicatie

RS-stocknr.:
690-424
Fabrikantnummer:
TMT31-AAA2A1A1B2C1
Fabrikant:
Endress+Hauser
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Endress+Hauser

Input Type

RTD

Product Type

Temperature Transmitter

Output Type

Analogue

Diameter

44mm

Minimum Temperature Input

-50°C

Maximum Temperature Input

250°C

Series

TMT31

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Hazardous Area Certification

Ex

Land van herkomst:
DE
The Endress+Hauser Temperature transmitter offers reliability, long-term stability, high accuracy, and diagnostic functions. It is designed for installation in industrial and hygienic thermometers with Terminal head form B or as a DIN rail device for installation in control cabinets. The transmitter is available with inputs for either RTD or TC thermometers and can be configured or pre-programmed at the factory to meet specific application requirements.

Push-in terminals for fast, tool-free wiring during installation or maintenance

Optimization of accuracy through sensor-transmitter matching (CvD)

Diagnostic information according to NAMUR NE107

Increased safety with Ex approvals

The iTEMP TMT31 is a head mounted 4-20mA RTD temperature transmitter. It offers high safety and long-term stable, reliable measurement accuracy. Ease of use and a facilitated installation are secured by the optimized connection technology with push-in terminals for tool-free, secure and extremely fast wiring. It is also available with the classic screw terminals. The device is pre-configured with factory-set, fixed parameters or can be parametrized using free software tools.

Key Benefits


Push-in terminals for fast and tool-free wiring during installation or maintenance can cut wiring time by up to 85%.

Ready-to-use: Factory pre-configured or easy parametrization using free software tools.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.