Rosemount 644 Temperature Transmitter 42.4V dc
- RS-stocknr.:
- 269-1932
- Fabrikantnummer:
- 644SAK7DCJ1M5
- Fabrikant:
- Rosemount
Subtotaal (1 eenheid)*
€ 1.944,99
(excl. BTW)
€ 2.353,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.944,99 |
*prijsindicatie
- RS-stocknr.:
- 269-1932
- Fabrikantnummer:
- 644SAK7DCJ1M5
- Fabrikant:
- Rosemount
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
| Merk | Rosemount | |
| Product Type | Temperature Transmitter | |
| Output Type | 4 to 20 mA | |
| Diameter | 88.9mm | |
| Minimum Temperature Input | -40°C | |
| Maximum Temperature Input | 85°C | |
| Series | 644 | |
| Maximum Supply Voltage | 42.4V dc | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Rosemount | ||
Product Type Temperature Transmitter | ||
Output Type 4 to 20 mA | ||
Diameter 88.9mm | ||
Minimum Temperature Input -40°C | ||
Maximum Temperature Input 85°C | ||
Series 644 | ||
Maximum Supply Voltage 42.4V dc | ||
Standards/Approvals RoHS | ||
Vrijgesteld
- Land van herkomst:
- RO
Engineered for versatility, the Rosemount 644 Temperature Transmitter is the perfect solution to connect to your RTD or thermocouple for reliable and accurate temperature measurement.
The Rosemount temperature transmitter has single or dual sensor inputs for RTD, thermocouple, mV and ohm. It reduces complexity and simplify the day-to-day operations.
Enhanced display with LOI
Integral transient protection
Enhanced accuracy and stability
Gerelateerde Links
- Rosemount 644 Temperature Transmitter 42.4V dc
- Rosemount 248 Temperature Transmitter 42.4V dc -50 °C
- Rosemount 1408h Series Level Transmitter
- Rosemount 4200, R050S Series Transmitter
- Rosemount ATEX EC IECEX
- Rosemount 708 Series Level Transmitter IECEx-Rated
- Rosemount 702 Series Level Transmitter ATEX-Rated
- Temperature Transmitters