Phoenix Contact, Contactron Bridge for use with CONTACTRON Series
- RS-stocknr.:
- 130-244
- Fabrikantnummer:
- 2901545
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 40,80
(excl. BTW)
€ 49,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 40,80 |
*prijsindicatie
- RS-stocknr.:
- 130-244
- Fabrikantnummer:
- 2901545
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Accessory Type | Bridge | |
| Product Type | Insertion Bridge | |
| For Use With | CONTACTRON Series | |
| Series | Contactron | |
| Colour | Grey | |
| Standards/Approvals | cUL, EAC, REACH, RoHS, UL | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Accessory Type Bridge | ||
Product Type Insertion Bridge | ||
For Use With CONTACTRON Series | ||
Series Contactron | ||
Colour Grey | ||
Standards/Approvals cUL, EAC, REACH, RoHS, UL | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The Phoenix Contact 3 Phase Loop Bridge is designed for 5 CONTACTRON modules with a screw connection and 22.5 mm housing width. It includes a connecting cable of 3m length. The loop bridge allows for bridging of 2 to 10 devices with a maximum module spacing of 22.5mm, significantly reducing wiring requirements. It supports an operating voltage range of 42V AC to 575V AC and an operating current of up to 25A.
Allows for bridging of 2 to 10 devices with maximum module spacing of 22.5mm
Considerable reduction in wiring requirements making installation easier
Capable of handling currents of up to 25A for power intensive operations
Gerelateerde Links
- Phoenix Contact, Contactron Bridge for use with CONTACTRON Series
- Phoenix Contact BRIDGE-5-1M Series Jumper Bar for Use with CONTACTRON Module
- Phoenix Contact 3-Phase Loop Bridge Jumper - Bridge Series 3-Phase Loop Bridge for Use with Contactron Modules
- Phoenix Contact 3-Phase Loop Bridge Jumper - Bridge Series Cable for Use with 6 Contactron Module
- Phoenix Contact 3-Phase Loop Bridge Jumper - Bridge Series Cable for Use with 3 Contactron Module
- Phoenix Contact, FBSW Cusn Bridge for use with Terminal Block
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,1107644
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,1107650