Fluke Test Probe, 1kV, 10A
- RS-stocknr.:
- 726-3627
- Artikelnummer Distrelec:
- 176-00-083
- Fabrikantnummer:
- TP1-1
- Fabrikant:
- Fluke
Subtotaal (1 eenheid)*
€ 31,00
(excl. BTW)
€ 37,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending
- 32 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 31,00 |
*prijsindicatie
- RS-stocknr.:
- 726-3627
- Artikelnummer Distrelec:
- 176-00-083
- Fabrikantnummer:
- TP1-1
- Fabrikant:
- Fluke
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
| Merk | Fluke | |
| Voltage | 1kV | |
| Product Type | Test Probe | |
| Current | 10A | |
| Colour | Red, Black | |
| Tip Material | Stainless Steel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Fluke | ||
Voltage 1kV | ||
Product Type Test Probe | ||
Current 10A | ||
Colour Red, Black | ||
Tip Material Stainless Steel | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
Fluke Test Probe, 1000V Voltage, 10A Current - TP1-1
This test probe is a handheld electrical test accessory designed for measuring voltage and current in industrial and laboratory settings. It connects to multimeters and test instruments to enable live circuit diagnostics, supporting high-voltage measurement tasks while offering clear visual differentiation between positive and negative leads.
Features and Benefits:
• Rated for 1000V operation enabling high-voltage measurements
• Supports 10A current-carrying capacity for load testing
• Stainless steel tip offers durable contact and low wear
• Available in red and black for immediate polarity identification
• Constructed for heavy-duty electrical use in demanding environments
• Supports 10A current-carrying capacity for load testing
• Stainless steel tip offers durable contact and low wear
• Available in red and black for immediate polarity identification
• Constructed for heavy-duty electrical use in demanding environments
Applications
• Suitable for multimeter measurements up to 1000V
• Ideal for industrial plant electrical maintenance tasks
• Used with load-testing rigs requiring 10A probes
• Can be used for troubleshooting power distribution equipment
• Appropriate for onsite fault-finding in control panels
• Ideal for industrial plant electrical maintenance tasks
• Used with load-testing rigs requiring 10A probes
• Can be used for troubleshooting power distribution equipment
• Appropriate for onsite fault-finding in control panels
What conductor contact material is employed for reliable connections?
The probe uses stainless steel tips which provide corrosion resistance and sustained mechanical integrity under repeated contact cycles.
How does colour coding aid in field measurements?
The two-tone red and black leads permit rapid polarity recognition, reducing wiring errors during live tests.
What current magnitude can be measured without replacing leads?
The leads are rated to carry up to 10A, allowing routine current checks and some load-testing without auxiliary adapters.
Are these probes intended for industrial environments?
Yes, they are specified for heavy-duty electrical tasks common in industrial maintenance and service work.
Standards
CATII 1000V