Schurter T12 T12 Thermal Circuit Breaker -, 16A Current Rating 1-Pole, Panel
- RS-stocknr.:
- 284-6123
- Fabrikantnummer:
- 4410.0152
- Fabrikant:
- Schurter
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 34,20
(excl. BTW)
€ 41,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 22 stuk(s) vanaf 19 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 14 | € 34,20 |
| 15 - 49 | € 33,82 |
| 50 - 99 | € 33,41 |
| 100 - 249 | € 33,04 |
| 250 + | € 32,63 |
*prijsindicatie
- RS-stocknr.:
- 284-6123
- Fabrikantnummer:
- 4410.0152
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Current Rating | 16A | |
| Product Type | Thermal Circuit Breaker | |
| Series | T12 | |
| Number of Poles | 1 | |
| Range | T12 | |
| Width | 11.5mm | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Push Button | |
| Standards/Approvals | RoHS | |
| Rated AC Voltage | 240V ac | |
| Depth | 14.7mm | |
| Height | 48.5mm | |
| Breaking Capacity | 200A | |
| Break Time | Short | |
| Rated DC Voltage | 28V dc | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Current Rating 16A | ||
Product Type Thermal Circuit Breaker | ||
Series T12 | ||
Number of Poles 1 | ||
Range T12 | ||
Width 11.5mm | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Push Button | ||
Standards/Approvals RoHS | ||
Rated AC Voltage 240V ac | ||
Depth 14.7mm | ||
Height 48.5mm | ||
Breaking Capacity 200A | ||
Break Time Short | ||
Rated DC Voltage 28V dc | ||
- Land van herkomst:
- CZ
T12 series thermal circuit breakers
Single-pole, compact T12 series circuit breakers with positive free trigger.
Trigger via a bimetallic element.
Threaded guide fixing.
Essentially designed to protect against overloading motors, transformers, electro-magnets, etc.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
UL, CSA and VDE
Gerelateerde Links
- Schurter T12 T12 Thermal Circuit Breaker - Panel
- Schurter T12 T12 Thermal Circuit Breaker - Panel
- Schurter T12 T12 Thermal Circuit Breaker - Panel
- Schurter T12 T12 Thermal Circuit Breaker - Panel
- Schurter T12 T12 Thermal Circuit Breaker - Panel
- Schurter T12 T12 Thermal Circuit Breaker - Panel
- Schurter T12 T12 Thermal Circuit Breaker - Panel
- Schurter T12 T12 Thermal Circuit Breaker - Panel