- RS-stocknr.:
- 124-5057
- Fabrikantnummer:
- A1-5AF
- Fabrikant:
- Limitor
80 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 1,124
(excl. BTW)
€ 1,36
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 + | € 1,124 | € 5,62 |
*prijsindicatie |
- RS-stocknr.:
- 124-5057
- Fabrikantnummer:
- A1-5AF
- Fabrikant:
- Limitor
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Limitor AUPO Radial Thermal Fuses
The AUPO thermal cut-off is an unresettable thermal protect instrument. Used in household appliances and industry these instruments are perfect for thermal protection. The AUPO thermal fuse comes in an all sealed structure that ensures stability and reliability.
Features and Benefits
Extremely sensitive to ambient temperature
Precise and stable functioning temperature
Compact and reliable
Epoxy sealed structure
Approved by various international standards
Precise and stable functioning temperature
Compact and reliable
Epoxy sealed structure
Approved by various international standards
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.
Specificaties
Kenmerk | Waarde |
---|---|
Functioning Temperature | +102°C |
Holding Temperature | +63°C |
Maximum Current | 5 A |
Voltage Rating | 250V ac |
Lead Orientation | Radial |
Series | A-5A-F |
Body Height | 8mm |
Body Length | 6.6mm |
Body Width | 2.6mm |
Wire Diameter | 0.6mm |
Fuse Type | Thermal Cutoff |
- RS-stocknr.:
- 124-5057
- Fabrikantnummer:
- A1-5AF
- Fabrikant:
- Limitor