FLIR E8 PRO E8 PROTM Pro WiFi Thermal Imaging Camera, 550 °C 320 x 240 Pixel Detector Resolution

Subtotaal (1 eenheid)*

€ 2.899,00

(excl. BTW)

€ 3.507,79

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 24 stuk(s) klaar voor verzending
  • 13 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 2.899,00

*prijsindicatie

RS-stocknr.:
272-9212
Artikelnummer Distrelec:
303-86-169
Fabrikantnummer:
FLIR E8 Pro
Fabrikant:
FLIR
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

FLIR

Product Type

Thermal Imaging Camera

Battery Type

Rechargeable Lithium-ion

Maximum Temperature Measurement

550°C

Detector Resolution

320 x 240 Pixel

Display Resolution

640 x 480 pixel

Interface Type

WiFi

Thermal Sensitivity

50mK

Focus Type

Fixed

Power Source

Battery

Refresh Rate

9Hz

Plug Type

UK, AUS, US, EU

Minimum Focus Distance

0.36m

Battery Life

4h

Standards/Approvals

RoHS 2011/65/EC, WEEE 2012/19/EC, CE, PSE and, UL, CSA

Weight

0.59kg

Series

E8 PROTM Pro

IR/Visual Image Combination

Picture In Picture Ir Area On Visual Image

Accuracy

±2°C (±3.6°F) or ±2% of reading

Image Storage

Cloud

Hazardous Area Certification

No

Width

95mm

Length

9.6in

Model Number

E8 PRO

Image Enhancement

Yes

Visual Camera

Yes

Spatial Resolution IFOV

1.8mrad

Vrijgesteld

Land van herkomst:
EE

FLIR E8 Pro Infrared Camera with Ignite Cloud


Elevate your thermal imaging capabilities with the FLIR E8 Pro, a cutting-edge device meticulously crafted for professionals who demand unparalleled accuracy and efficiency in their inspections. Boasting advanced features and a sleek design, the E8 Pro is the definitive choice for those who seek excellence in thermal imaging.;FLIR Ex PRO-Series includes:

E5 Pro - 273-2555

E6 Pro - 273-2556

E8 Pro - 272-9212

The FLIR pro-series infrared camera with ignite cloud has application in industrial inspections of electrical and mechanical equipment. It improves inspection efficiency using the 320 x 240 touchscreen add detailed notes to images and stream video.

FLIR E8 Pro Key Features Include:


Exceptional Thermal Resolution - Capture crisp, detailed thermal images with a high resolution of 320 x 240 pixels, providing a high level of clarity essential for precise diagnostics.

Wide Temperature Measurement Range - up to 550°C (1022°F). From electrical components to mechanical systems, this thermal camera ensures accurate readings across a spectrum of applications.

MSX® Image Enhancement Technology - Revolutionise your inspections with FLIR's proprietary MSX® technology. This innovative feature enhances thermal images by overlaying key details onto a visible image, offering unmatched clarity, and making it easier to identify and address potential issues.

Advanced Measurement Tools - Empower your inspections with the E8 Pro's comprehensive suite of measurement tools. From spot meters to area boxes, this thermal camera provides precise temperature data, facilitating in-depth analysis and informed decision-making.

Touchscreen Interface with Intuitive Navigation - Streamline your workflow with the E8 Pro's intuitive touchscreen interface.

Wi-Fi Connectivity for Real-Time Collaboration - Stay connected and collaborate seamlessly with the E8 Pro's Wi-Fi connectivity. Share thermal images and findings in real-time, promoting efficient communication and enabling collaborative problem-solving among team members.

Exceptional Build Quality - Built to withstand harsh environments, this thermal camera ensures durability and reliability when you need it most.

FLIR Tools Professional Reporting Software - Simplify your reporting process with the included FLIR Tools Professional software. Analyse, edit, and generate comprehensive reports effortlessly, enhancing your ability to communicate inspection findings with clients or team members.

Automatic Updates - Over-the-air (OTA) is a wireless delivery of the latest features and new firmware updates to your FLIR camera. When you connect your camera to Wi-Fi, it will automatically search for new features, bug fixes, and firmware upgrades. No need to update your camera via service office, sales rep, or USB cable; OTA updates handle it for you. Your camera will always be equipped with the newest features and functionality (e.g., measurement tools, asset tagging, recording modes, image modes, and much more).


Software Options:


2441681 Thermal Studio Pro Perpetual

2441680 Thermal Studio Pro 1 year

2441684 Thermal Studio Standard Perpetual

2441682 Thermal Studio Standard 1 year

Note

Order an Ex Pro- Series Camera (E5 Pro, E6 Pro, or E8 Pro) during the length of the promotion period and receive:
  • Promo Pricing

  • FLIR Ignite Pro – 12-month subscription, 100 GB Cloud Storage, Professional Reporting, and Image Comparison

  • FLIR PROTECT extended warranty – total 5-year warranty coverage upon registration within 30 days of purchase

  • FLIR Academy Training - Ex Pro and Thermography Fundamentals online training

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.