RS PRO Flame Retardant Non-Ceramic Millboard Thermal Insulating Sheet, 1 m x 1m x 6 mm
- RS-stocknr.:
- 203-5132
- Artikelnummer Distrelec:
- 304-02-861
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 139,16
(excl. BTW)
€ 168,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 24 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 139,16 |
*prijsindicatie
- RS-stocknr.:
- 203-5132
- Artikelnummer Distrelec:
- 304-02-861
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Thermal Insulating Sheet | |
| Material | Non-Ceramic Millboard | |
| Maximum Operating Temperature | 1000°C | |
| Length | 1m | |
| Width | 1m | |
| Thickness | 6mm | |
| Density | 1000kg/m³ | |
| Flame Retardant | Yes | |
| Thermal Shock Resistant | Yes | |
| Thermal Conductivity | 0.12W/mK | |
| Colour | Beige | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Thermal Insulating Sheet | ||
Material Non-Ceramic Millboard | ||
Maximum Operating Temperature 1000°C | ||
Length 1m | ||
Width 1m | ||
Thickness 6mm | ||
Density 1000kg/m³ | ||
Flame Retardant Yes | ||
Thermal Shock Resistant Yes | ||
Thermal Conductivity 0.12W/mK | ||
Colour Beige | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
RS PRO FF700 Non-Ceramic Millboard Thermal Insulation Sheet
Introducing the range of RS PRO FF700 Non-Ceramic Millboard Thermal Insulation Sheets, commonly used in high-temperature applications in a range of industries. This cost-effective thermal insulator is free from harmful fibres and materials, like asbestos, ensuring optimum safety while working with the sheet when cutting or machining.
Features and Benefits:
Applications:
The RS Pro non Ceramic high temperature universal millboard with 12% loss on ignition and 1.05% moisture content
Why RS PRO?
Low shrinkage
Cost effective
Free of harmful fibres
High temperature capability
Easy to cut and machine
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Flame Retardant Non-Ceramic Millboard Thermal Insulating Sheet, 1 m x 1m x 10 mm
- RS PRO Flame Retardant Non-Ceramic Millboard Thermal Insulating Sheet, 1 m x 1m x 3 mm
- RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 6 m x 1m x 19 mm
- RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 11 m x 1m x 13 mm
- RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 6 m x 1m x 25 mm
- Goodfellow Flame Retardant Silica Thermal Insulating Sheet x 10 mm
- RS PRO Flame Retardant Thermal Insulating Sheet x 25 mm
- RS PRO Flame Retardant Thermal Insulating Sheet x 20 mm