RS PRO Flame Retardant Non-Ceramic Millboard Thermal Insulating Sheet, 1 m x 1m x 10 mm

Subtotaal (1 eenheid)*

€ 235,58

(excl. BTW)

€ 285,05

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 20 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 10 stuk(s) vanaf 11 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 235,58

*prijsindicatie

RS-stocknr.:
203-5133
Artikelnummer Distrelec:
304-02-862
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Thermal Insulating Sheet

Material

Non-Ceramic Millboard

Maximum Operating Temperature

1000°C

Length

1m

Width

1m

Thickness

10mm

Density

1000kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.12W/mK

Colour

Beige

Standards/Approvals

No

Land van herkomst:
GB

RS PRO FF700 Non-Ceramic Millboard Thermal Insulation Sheet


Introducing the range of RS PRO FF700 Non-Ceramic Millboard Thermal Insulation Sheets, commonly used in high-temperature applications in a range of industries. This cost-effective thermal insulator is free from harmful fibres and materials, like asbestos, ensuring optimum safety while working with the sheet when cutting or machining.

Features and Benefits:


  • This RS PRO Non-Ceramic Millboard Insulation sheet, ideal for use in a range of industries, especially high-temperature applications

  • Thanks to the millboard material, the sheet offers excellent thermal conductivity and performance, with low shrinkage and is easy to cut and machine

  • The cost-effective sheet is free from harmful fibres to protect the person using it, as well as the environment it is being used in

  • Suitable for use as heat shields, gaskets and many more applications that require a high temperature

  • Sheet size: 1000 mm x 1000 mm

  • Sheet Thickness: 10 mm

  • Applications:


    The RS Pro non Ceramic high temperature universal millboard with 12% loss on ignition and 1.05% moisture content

    Why RS PRO?


    Low shrinkage

    Cost effective

    Free of harmful fibres

    High temperature capability

    Easy to cut and machine


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.