Bergquist Q-Pad Series Self-Adhesive Thermal Interface Pad, 150 μm Thick, 2.5 W/mK, 11.1 mm, 7.92mm, Q-Pad II
- RS-stocknr.:
- 169-2048
- Fabrikantnummer:
- QII-0.006-00-50
- Fabrikant:
- Bergquist
Afbeelding representeert productcategorie
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 169-2048
- Fabrikantnummer:
- QII-0.006-00-50
- Fabrikant:
- Bergquist
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
| Merk | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 150μm | |
| Thermal Conductivity | 2.5W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | Q-Pad II | |
| Hardness | Shore A 93 | |
| Conductive Material | Q-Pad II | |
| Length | 11.1mm | |
| Width | 7.92mm | |
| Standards/Approvals | RoHS | |
| Colour | Black | |
| Maximum Operating Temperature | 180°C | |
| Minimum Operating Temperature | -60°C | |
| Series | Q-Pad | |
| Alles selecteren | ||
|---|---|---|
Merk Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 150μm | ||
Thermal Conductivity 2.5W/mK | ||
Self-Adhesive Yes | ||
Trade Name Q-Pad II | ||
Hardness Shore A 93 | ||
Conductive Material Q-Pad II | ||
Length 11.1mm | ||
Width 7.92mm | ||
Standards/Approvals RoHS | ||
Colour Black | ||
Maximum Operating Temperature 180°C | ||
Minimum Operating Temperature -60°C | ||
Series Q-Pad | ||
- Land van herkomst:
- US
Q-Pad II insulators
Q-Pad Q2 insulators are made up of a 25 μm aluminium sheet, coated on both sides with a 65 μm thermo-conductive layer.
Thermal conductors.
They overcome problems associated with grease, including contamination of fusion welds and cleaning operations.
Available in dry or self-adhesive models.
They are intended for applications not requiring any electrical insulation.
They prevent deposits of dust often likely to cause short-circuits or heat accumulations.
Zero electrical insulation.
Directly replaces silicone grease.
Gerelateerde Links
- Bergquist SPK10 Series Self-Adhesive Thermal Interface Pad 1.3 W/mK 7.92mm, Thin Film Polyimide
- Bergquist Q-Pad II Series Self-Adhesive Thermal Interface Pad 2.5 W/mK 12.7mm, Q-Pad II
- Bergquist Q-Pad II Series Self-Adhesive Thermal Interface Sheet 2.5 W/mK 304.8mm, Q-Pad II
- Bergquist SP400 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 7.92mm, Fibreglass
- Bergquist Thermal Interface Pad 2.5W/m·K 19.05 x 12.7mm
- Bergquist Q2500 Series Self-Adhesive Thermal Interface Pad 2.5 W/mK 12in, Silicone
- Bergquist PPK1300 Series Self-Adhesive Thermal Interface Pad 1.3 W/mK 12in, Polyester
- Bergquist K1300 Series Self-Adhesive Thermal Interface Pad 1.3 W/mK 12in, Silicone