RS PRO Self-Adhesive Thermal Gap Pad, 3 mm Thick, 2.8 W/mK, 300 mm, 200mm, Silicone
- RS-stocknr.:
- 174-5701
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 66,10
(excl. BTW)
€ 79,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 13 stuk(s) vanaf 01 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 66,10 |
| 10 - 24 | € 60,80 |
| 25 - 49 | € 58,17 |
| 50 - 99 | € 56,19 |
| 100 + | € 51,56 |
*prijsindicatie
- RS-stocknr.:
- 174-5701
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Thermal Gap Pad | |
| Thickness | 3mm | |
| Thermal Conductivity | 2.8W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | Thermal Gap Pad | |
| Hardness | 50 Shore Oo | |
| Conductive Material | Silicone | |
| Standards/Approvals | REACH, RoHS | |
| Length | 300mm | |
| Width | 200mm | |
| Colour | Grey | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Series | RS PRO | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Thermal Gap Pad | ||
Thickness 3mm | ||
Thermal Conductivity 2.8W/mK | ||
Self-Adhesive Yes | ||
Trade Name Thermal Gap Pad | ||
Hardness 50 Shore Oo | ||
Conductive Material Silicone | ||
Standards/Approvals REACH, RoHS | ||
Length 300mm | ||
Width 200mm | ||
Colour Grey | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
Series RS PRO | ||
- Land van herkomst:
- CN
RS PRO Thermal Pad – Self Adhesive
Keep your electronics running at peak performance with the RS PRO thermal gap pad. Engineered for use with printed circuit boards (PCBs), this innovative pad provides a reliable solution to prevent overheating and ensure your components stay safe. Its the perfect choice for maintaining stability and prolonging the lifespan of your equipment, even under demanding conditions.
Why Would You Choose This Thermal Pad?
Safety and convenience come built-in with this high-performance thermal pad. Made from flame-retardant silicone, it offers excellent insulation to reduce the risk of electrical fires. The self-adhesive backing means installation is effortless peel, stick, and protect. Whether building, upgrading, or repairing, this thermal gap pad is a must-have for peace of mind and superior performance.
Features and Benefits
Application
Gerelateerde Links
- RS PRO Self-Adhesive Thermal Gap Pad 2.8 W/mK 200mm, Silicone
- RS PRO Self-Adhesive Thermal Gap Pad 2.8 W/mK 200mm, Silicone
- RS PRO Self-Adhesive Thermal Gap Pad 2.8 W/mK 200mm, Silicone
- RS PRO Self-Adhesive Thermal Gap Pad 2.8 W/mK 200mm, Silicone
- RS PRO Self-Adhesive Thermal Gap Pad 2 W/mK 200mm, Silicone
- RS PRO Self-Adhesive Thermal Gap Pad 2 W/mK 200mm, Silicone
- RS PRO Self-Adhesive Thermal Gap Pad 2 W/mK 200mm, Silicone
- RS PRO Self-Adhesive Thermal Gap Pad 2 W/mK 200mm, Silicone