Bergquist THF 500 Series Self-Adhesive Thermal Interface Pad, 0.005in Thick, 0.5W/m·K, Phase Change Thermal Interface
- RS-stocknr.:
- 282-6846
- Fabrikantnummer:
- HI FLOW THF 500, 12in x 12in x 0.005
- Fabrikant:
- Bergquist
Opgeheven
- RS-stocknr.:
- 282-6846
- Fabrikantnummer:
- HI FLOW THF 500, 12in x 12in x 0.005
- Fabrikant:
- Bergquist
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
| Merk | Bergquist | |
| Dimensions | 12 x 12 x 0.005in | |
| Thickness | 0.005in | |
| Length | 12in | |
| Width | 12in | |
| Thermal Conductivity | 0.5W/m·K | |
| Material | Phase Change Thermal Interface Material (PCTIM) | |
| Self-Adhesive | Yes | |
| Series | THF 500 | |
| Alles selecteren | ||
|---|---|---|
Merk Bergquist | ||
Dimensions 12 x 12 x 0.005in | ||
Thickness 0.005in | ||
Length 12in | ||
Width 12in | ||
Thermal Conductivity 0.5W/m·K | ||
Material Phase Change Thermal Interface Material (PCTIM) | ||
Self-Adhesive Yes | ||
Series THF 500 | ||
Vrijgesteld
- Land van herkomst:
- US
The Bergquist Reinforced Phase Change Thermal Interface Material. The product consists of a thermally conductive 65°C phase change compound coated on PEN film. It is designed to be used as a thermal interface material between electronic power devices that require electrical isolation and a heat sink. The reinforcement makes it easy to handle, and the 65°C phase change temperature of the coating material eliminates shipping and handling problems. The PEN film has a continuous use temperature of 150°C.
Electrically isolating
65 degree Celsius phase change compound coated on PEN film
Tack-free and scratch-resistant
65 degree Celsius phase change compound coated on PEN film
Tack-free and scratch-resistant
Gerelateerde Links
- Bergquist TSP 1600 Series Self-Adhesive Thermal Interface Pad 1.6W/m·K 12 x 12 x 0.005in
- Bergquist THF 500 Series Self-Adhesive Thermal Interface Pad 0.5 W/mK 12in, Phase Change
- Bergquist 1600P Series Self-Adhesive Thermal Interface Pad 1.6 W/mK 12in, Phase Change
- Bergquist THF 900 Series Self-Adhesive Thermal Interface Pad 0.7 W/mK 12in, Phase Change
- Bergquist 1600P Series Self-Adhesive Thermal Interface Pad 1.6 W/mK 11in, Phase Change Thermal
- Bergquist 1500P Series Self-Adhesive Thermal Interface Pad 1.5 W/mK 11in, Phase Change Thermal
- Bergquist 1600P Series Self-Adhesive Thermal Interface Pad 1.6 W/mK 10.5in, Phase Change
- Bergquist Thermal Interface Sheet 1.1W/m·K 12 x 12in