Bergquist TSP 900 Series Self-Adhesive Thermal Interface Pad, 0.007 in Thick, 0.9 W/mK, 3000 in, 12in, Silicone
- RS-stocknr.:
- 282-6877
- Fabrikantnummer:
- SIL PAD TSP 900, 250ft x 12in x 0.007 rl ac
- Fabrikant:
- Bergquist
Subtotaal (1 eenheid)*
€ 3.112,42
(excl. BTW)
€ 3.766,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 20 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.112,42 |
*prijsindicatie
- RS-stocknr.:
- 282-6877
- Fabrikantnummer:
- SIL PAD TSP 900, 250ft x 12in x 0.007 rl ac
- Fabrikant:
- Bergquist
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
| Merk | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.007in | |
| Thermal Conductivity | 0.9W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | TSP 900 | |
| Conductive Material | Silicone | |
| Standards/Approvals | No | |
| Length | 3000in | |
| Width | 12in | |
| Series | TSP 900 | |
| Alles selecteren | ||
|---|---|---|
Merk Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 0.007in | ||
Thermal Conductivity 0.9W/mK | ||
Self-Adhesive Yes | ||
Trade Name TSP 900 | ||
Conductive Material Silicone | ||
Standards/Approvals No | ||
Length 3000in | ||
Width 12in | ||
Series TSP 900 | ||
Vrijgesteld
- Land van herkomst:
- US
The Bergquist composite of silicone rubber and fiberglass. The material is flame retardant and is specially formulated for use as a thermally conductive insulator. The primary use is to electrically isolate power sources from heat sinks. It has excellent mechanical and physical characteristics. Surfaces are pliable and allow complete surface contact with excellent heat dissipation.
Excellent mechanical and physical characteristics
Flame retardant
Gerelateerde Links
- Bergquist TSP 900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 12in, Silicone
- Bergquist TSP 900 Series Thermal Interface Pad 0.9 W/mK 12in, Silicone
- Bergquist TSP 1500 Series Self-Adhesive Thermal Interface Pad 2 W/mK 12in, Silicone
- Bergquist TSP 1600 Series Self-Adhesive Thermal Interface Pad 1.6 W/mK 12in, Silicone
- Bergquist PP900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 12in, Polyester
- Bergquist K900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 12in, Silicone
- Bergquist A2000 Series Self-Adhesive Thermal Interface Pad 2 W/mK 12in, Silicone
- Bergquist Q2000 Series Self-Adhesive Thermal Interface Pad 2 W/mK 12in, Silicone