Bergquist A2000 Series Self-Adhesive Thermal Interface Pad, 0.01in Thick, 2W/m·K, Silicone, 12 x 12 x 0.01in
- RS-stocknr.:
- 282-6880
- Fabrikantnummer:
- SIL PAD TSP A2000, 12in x 12in x 0.01 ac
- Fabrikant:
- Bergquist
Opgeheven
- RS-stocknr.:
- 282-6880
- Fabrikantnummer:
- SIL PAD TSP A2000, 12in x 12in x 0.01 ac
- Fabrikant:
- Bergquist
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
| Merk | Bergquist | |
| Dimensions | 12 x 12 x 0.01in | |
| Thickness | 0.01in | |
| Length | 12in | |
| Width | 12in | |
| Thermal Conductivity | 2W/m·K | |
| Material | Silicone | |
| Self-Adhesive | Yes | |
| Series | A2000 | |
| Alles selecteren | ||
|---|---|---|
Merk Bergquist | ||
Dimensions 12 x 12 x 0.01in | ||
Thickness 0.01in | ||
Length 12in | ||
Width 12in | ||
Thermal Conductivity 2W/m·K | ||
Material Silicone | ||
Self-Adhesive Yes | ||
Series A2000 | ||
Vrijgesteld
- Land van herkomst:
- US
The Bergquist silicone-based thermally conductive and electrically insulating material. It consists of a cured silicone elastomeric compound coated on both sides of a fiberglass reinforcement layer. It performs well under clamping pressure up to 200 psi and is an excellent choice for high performance applications requiring electrical isolation and cut through resistance.
Elastomeric compound coated on both sides
Gerelateerde Links
- Bergquist A2000 Series Self-Adhesive Thermal Interface Pad 2 W/mK 12in, Silicone
- Bergquist A2000 Series Self-Adhesive Thermal Interface Pad 2 W/mK 12in, Silicone
- Bergquist TSP 1600 Series Self-Adhesive Thermal Interface Pad 1.6W/m·K 12 x 12 x 0.005in
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad 3.5 W/mK 12in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad 1.8 W/mK 12in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad 3.5 W/mK 12in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad 1.8 W/mK 12in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad 3.5 W/mK 12in, Silicone