Vishay Thermistor, NTC Type 68 kΩ, 0402 500 μm 1 mm 500 μm
- RS-stocknr.:
- 172-6181
- Fabrikantnummer:
- NTCS0402E3683JHT
- Fabrikant:
- Vishay
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 172-6181
- Fabrikantnummer:
- NTCS0402E3683JHT
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Resistance at 25°C | 68 kΩ | |
| Package/Case | 0402 | |
| Height | 500 μm | |
| Length | 1 mm | |
| Depth | 500 μm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Series | NTCS0402E3 | |
| Thermal Coefficient | -4.3 %/°C | |
| Thermal Time Constant | 5 s | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Resistance at 25°C 68 kΩ | ||
Package/Case 0402 | ||
Height 500 μm | ||
Length 1 mm | ||
Depth 500 μm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -40 °C | ||
Series NTCS0402E3 | ||
Thermal Coefficient -4.3 %/°C | ||
Thermal Time Constant 5 s | ||
- Land van herkomst:
- IL
NTCS0402E3.....T Series Glass Protected NTC Thermistors
NiSn terminations
Fully glass coated and protected
Suitable for wave or reflow soldering
Applications include:- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications
Gerelateerde Links
- Vishay Thermistor 0402 500 μm 1 mm 500 μm
- Vishay NTC Thermistor 0402 500 μm 1 mm 500 μm
- TDK NTC Thermistor 0402 500 μm 1 mm 500 μm
- Murata NTC Thermistor 0402 500 μm 1 mm 500 μm
- Murata NTC Thermistor 0402 500 μm 1 mm 500 μm
- Murata NTC Thermistor 0402 500 μm 1 mm 500 μm
- Murata NTC Thermistor 0402 500 μm 1 mm 500 μm
- Vishay Thermistor 0402 500 μm 1 mm 500 μm