Amphenol Advanced Sensors NTC Thermistor, -50 °C Min, 150 °C Max
- RS-stocknr.:
- 210-4372
- Fabrikantnummer:
- RL0503-5820-97-MS
- Fabrikant:
- Amphenol Advanced Sensors
Ontvang bulkkorting
Voeg 50 meer toe om € 10,80 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 6,00
(excl. BTW)
€ 7,25
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 5 - 45 | € 1,20 | € 6,00 | - |
| 50 - 95 | € 0,984 | € 4,92 | € 10,80 |
| 100 - 245 | € 0,972 | € 4,86 | € 22,80 |
| 250 - 995 | € 0,96 | € 4,80 | € 60,00 |
| 1000 + | € 0,948 | € 4,74 | € 252,00 |
*prijsindicatie
- RS-stocknr.:
- 210-4372
- Fabrikantnummer:
- RL0503-5820-97-MS
- Fabrikant:
- Amphenol Advanced Sensors
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
| Merk | Amphenol Advanced Sensors | |
| Product Type | Thermistor | |
| Thermistor Type | NTC | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 150°C | |
| Response Time | 15s | |
| Accuracy | ±1°C | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Advanced Sensors | ||
Product Type Thermistor | ||
Thermistor Type NTC | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 150°C | ||
Response Time 15s | ||
Accuracy ±1°C | ||
Standards/Approvals RoHS | ||
The Amphenol Advanced Sensors RL0503-17.56K-96-MS is a Thermometric Epoxy Type MS NTC Thermistors are epoxy-coated chip thermistors with 0.254 mm (0.01 in) nickel PTFE lead wires. They are used for temperature measurement, control and compensation with a range of -50°C to 150°C (-58°F to 300°F).
Low cost, solid state temperature sensor.
High sensitivity to changes in temperature.
Standard resistance tolerances down to ±2%.
Excellent mechanical strength.
Suitable for PCB and probe mountings.
Available in a wide range of material systems.
Gerelateerde Links
- Amphenol Advanced Sensors NTC Thermistor 150 °C Max
- Amphenol Advanced Sensors NTC Thermistor 150 °C Max
- Amphenol Advanced Sensors Foam NTC NTC Thermistor 105 °C Max
- Amphenol Advanced Sensors Glass Encapsulated NTC Thermistor DO-35 62.33 mm
- Amphenol Advanced Sensors Polyvinylidene Fluoride NTC NTC Thermistor 50 °C Max, 2.03 mm Probe
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 120 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 25 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 5 Ω