Stefa-Forsheda ZR 011 1NO/1NC Thermostats, 10A, 250 V, 0 → 60 °C
- RS-stocknr.:
- 285-7653
- Artikelnummer Distrelec:
- 154-13-240
- Fabrikantnummer:
- 01172.0-00
- Fabrikant:
- Stefa-Forsheda
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 87,97
(excl. BTW)
€ 106,44
(incl. BTW)
- RS-stocknr.:
- 285-7653
- Artikelnummer Distrelec:
- 154-13-240
- Fabrikantnummer:
- 01172.0-00
- Fabrikant:
- Stefa-Forsheda
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
| Merk | Stefa-Forsheda | |
| Contact Rating | 10A | |
| Contact Voltage | 24 → 72 V | |
| Switch Configuration | 1NO/1NC | |
| Supply Voltage | 250 V | |
| Temperature Range | 0 → 60 °C | |
| Series | ZR 011 | |
| Alles selecteren | ||
|---|---|---|
Merk Stefa-Forsheda | ||
Contact Rating 10A | ||
Contact Voltage 24 → 72 V | ||
Switch Configuration 1NO/1NC | ||
Supply Voltage 250 V | ||
Temperature Range 0 → 60 °C | ||
Series ZR 011 | ||
- Land van herkomst:
- FR
The Dual Thermostat is a versatile unit that houses two separate thermostats, allowing independent control of heating and cooling equipment. With color-coded temperature dials and separate adjustable temperatures, this thermostat is reliable and efficient for various applications.
Two separate thermostats for independent control
Color-coded temperature dials for easy identification
Snap-action contact type for quick response
DIN rail mountable for easy installation
IP20 protection type for durability
Color-coded temperature dials for easy identification
Snap-action contact type for quick response
DIN rail mountable for easy installation
IP20 protection type for durability
Gerelateerde Links
- Stefa-Forsheda 50W Radiator, DIN Rail
- STEGO ZR 011 NC/NO Enclosure Thermostat 120V ac 80 °C 0 → 60°C
- STEGO KTO 011/KTS 011 NO Enclosure Thermostat 80 °C, 45 °C
- STEGO KTO 011/KTS 011 NO Enclosure Thermostat 80 °C -10 → 50°C
- STEGO KTO 011 250V ac -10 °C, 14 → 122 °F
- STEGO KTO 011 15 A 80 °C 20 → 80°C
- STEGO KTO 011/KTS 011 NC Enclosure Thermostat 120V ac 80 °C 0 → 60°C
- Schneider Electric 9001K Series Contact Block, 1NO + 1NC