Böllhoff Plain Stainless Steel Threaded Insert, 19 mm diameter 13 mm 22 mm
- RS-stocknr.:
- 425-7575
- Fabrikantnummer:
- 23307100235
- Fabrikant:
- Böllhoff
Subtotaal (1 partij van 100 eenheden)*
€ 58,34
(excl. BTW)
€ 70,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 45 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Partij(en) | Per partij | Per stuk* |
|---|---|---|
| 1 + | € 58,34 | € 0,583 |
*prijsindicatie
- RS-stocknr.:
- 425-7575
- Fabrikantnummer:
- 23307100235
- Fabrikant:
- Böllhoff
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
| Merk | Böllhoff | |
| Size | M10 | |
| Product Type | Threaded Insert | |
| Flange Diameter | 19mm | |
| Fixing Hole Diameter | 13mm | |
| Outside Diameter | 19mm | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Minimum Thickness of Material | 700μm | |
| Maximum Thickness of Material | 3.5mm | |
| Depth | 22mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Böllhoff | ||
Size M10 | ||
Product Type Threaded Insert | ||
Flange Diameter 19mm | ||
Fixing Hole Diameter 13mm | ||
Outside Diameter 19mm | ||
Material Stainless Steel | ||
Finish Plain | ||
Minimum Thickness of Material 700μm | ||
Maximum Thickness of Material 3.5mm | ||
Depth 22mm | ||
Standards/Approvals RoHS | ||

Crimp nuts
Crimp nuts for screw fixing to thin panels wherever rear access is impossible.
When fitting, the serrated part of the nut expands inside the hole to provide high torque resistance.
The special design of these nuts ensures excellent resistance to rotation and vibration.
Both flanged and flush type nuts can be fitted with the same tool.
Note
Nuts sold separately, for the full kit please refer to RS stock no 425-7480
Gerelateerde Links
- Böllhoff Plain Stainless Steel Threaded Insert, 8 mm diameter 7 mm 13 mm
- Böllhoff Plain Stainless Steel Threaded Insert, 14 mm diameter 13 mm 21 mm
- Böllhoff Plain Steel Threaded Insert, 13 mm diameter 9 mm 14.5 mm
- Böllhoff Plain Steel Threaded Insert, 10 mm diameter 7 mm 13 mm
- Böllhoff Plain Stainless Steel Threaded Insert, 7 mm diameter 6 mm 11.6 mm
- Böllhoff Plain Stainless Steel Threaded Insert, 6.7 mm diameter 6 mm 11 mm
- Böllhoff Plain Stainless Steel Threaded Insert, 7 mm diameter 5 mm 9.3 mm
- Böllhoff Plain Stainless Steel Threaded Insert, 9 mm diameter 7 mm 11.8 mm