Texas Instruments CD4541BM, Programmable Timer Circuit 0.1MHz, 14-Pin SOIC
- RS-stocknr.:
- 145-1051
- Fabrikantnummer:
- CD4541BM
- Fabrikant:
- Texas Instruments
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (in een pakket van 10)
€ 7,00
(excl. BTW)
€ 8,47
(incl. BTW)
- RS-stocknr.:
- 145-1051
- Fabrikantnummer:
- CD4541BM
- Fabrikant:
- Texas Instruments
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Timer Type | Programmable | |
| Package Type | SOIC | |
| Number of Internal Timers | 1 | |
| Pin Count | 14 | |
| Maximum Input Frequency | 0.1MHz | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Quiescent Current | 0.1mA | |
| Maximum Low Level Output Current | 12.6mA | |
| Maximum High Level Output Current | -12.6mA | |
| Maximum Propagation Delay Time @ Maximum CL | 18000 ns @ 5 V | |
| Length | 8.65mm | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Mounting Type Surface Mount | ||
Timer Type Programmable | ||
Package Type SOIC | ||
Number of Internal Timers 1 | ||
Pin Count 14 | ||
Maximum Input Frequency 0.1MHz | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Quiescent Current 0.1mA | ||
Maximum Low Level Output Current 12.6mA | ||
Maximum High Level Output Current -12.6mA | ||
Maximum Propagation Delay Time @ Maximum CL 18000 ns @ 5 V | ||
Length 8.65mm | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Gerelateerde Links
- Texas Instruments CD4541BPW 14-Pin TSSOP
- Texas Instruments CD Programmable Timer Circuit 14-Pin PDIP
- Texas Instruments CD CD4541BE Programmable Timer Circuit 14-Pin PDIP
- Texas Instruments NE556D Dual, 14-Pin SOIC
- Texas Instruments TLC TLC556IDR Timer Circuit 14-Pin SOIC
- Texas Instruments TLC556CDR Dual 2MHz, 14-Pin SOIC
- Texas Instruments TLC556MD Dual 2MHz, 14-Pin SOIC
- Texas Instruments NE556DR NE556DR Timer Circuit 14-Pin SOIC