ATC 339B Series Surface Time Delay Relay, 2-Contact, 24 V dc 240V ac, 0.3 s → 10 h, DPDT Switch Configuration
- RS-stocknr.:
- 286-795
- Fabrikantnummer:
- 339B359T2X
- Fabrikant:
- ATC
Subtotaal (1 eenheid)*
€ 227,97
(excl. BTW)
€ 275,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 227,97 |
*prijsindicatie
- RS-stocknr.:
- 286-795
- Fabrikantnummer:
- 339B359T2X
- Fabrikant:
- ATC
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
| Merk | ATC | |
| Product Type | Time Delay Relay | |
| Function | Multifunction | |
| Mount Type | Surface | |
| Time Range | 0.3 s → 10 h | |
| Number of Contacts | 2 | |
| Contact Configuration | DPDT | |
| Minimum Operating Temperature | -18°C | |
| Supply AC Voltage | 240V ac | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Mode | Multifunction | |
| Length | 3.78mm | |
| Height | 4.78mm | |
| Standards/Approvals | No | |
| Width | 1.89mm | |
| Series | 339B | |
| Alles selecteren | ||
|---|---|---|
Merk ATC | ||
Product Type Time Delay Relay | ||
Function Multifunction | ||
Mount Type Surface | ||
Time Range 0.3 s → 10 h | ||
Number of Contacts 2 | ||
Contact Configuration DPDT | ||
Minimum Operating Temperature -18°C | ||
Supply AC Voltage 240V ac | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Mode Multifunction | ||
Length 3.78mm | ||
Height 4.78mm | ||
Standards/Approvals No | ||
Width 1.89mm | ||
Series 339B | ||
The ATC Solid state TDR with an octal plug-in base, offering excellent repeat accuracy despite wide voltage and temperature variations. It features six dial-selected ranges from fractions of a second to 10 hours and selectable on-delay or interval timing modes. Fixed timing units are available upon request.
Panel mounting adapter kit
Plug on socket
Rear facing terminal socket
Gerelateerde Links
- ATC 339B Series Surface Time Delay Relay 0.3 s → 10 h, DPDT Switch Configuration
- ATC 339B Series Surface Time Delay Relay 24 V dc 240V ac DPDT Switch Configuration
- ATC 417B Series DIN Rail Time Delay Relay 24 V dc 1-Function, DPDT Switch
- ATC 405AR Series DIN Rail Mount Time Delay Relay 2-Contact 2-Function, DPDT
- ATC 417B Series DIN Rail Time Delay Relay 24 V dc 20V ac 5s → 10 min DPDT
- ATC 405C Series DIN Rail Time Delay Relay 30 V dc 20V ac 1 s → 50 h DPDT
- ATC 405C Series DIN Rail Time Delay Relay 12 V dc 24V ac 1 s → 50 h DPDT
- TE Connectivity 7012L10EN Series Panel Mount Time Delay Relay 2P Switch Configuration