ATC 417B Series DIN Rail Time Delay Relay, 1-Contact, 24 V dc 20V ac, 240 V ac, 5s → 10 min, 1-Function, DPDT
- RS-stocknr.:
- 286-809
- Fabrikantnummer:
- 3-0417B100F2X
- Fabrikant:
- ATC
Subtotaal (1 eenheid)*
€ 310,99
(excl. BTW)
€ 376,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 310,99 |
*prijsindicatie
- RS-stocknr.:
- 286-809
- Fabrikantnummer:
- 3-0417B100F2X
- Fabrikant:
- ATC
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
| Merk | ATC | |
| Product Type | Time Delay Relay | |
| Mount Type | DIN Rail | |
| Time Range | 5s → 10 min | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT | |
| Supply AC Voltage | 20V ac, 240V ac | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -18°C | |
| Mode | Multifunction | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Series | 417B | |
| Alles selecteren | ||
|---|---|---|
Merk ATC | ||
Product Type Time Delay Relay | ||
Mount Type DIN Rail | ||
Time Range 5s → 10 min | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT | ||
Supply AC Voltage 20V ac, 240V ac | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -18°C | ||
Mode Multifunction | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Series 417B | ||
- Land van herkomst:
- US
The ATC True Off-Delay Timer is designed for the most rugged industrial environments. It offers exceptional electrical noise immunity, with excellent setting and repeat accuracy. A large time-setting knob is provided for easy adjustment by operator. The high intensity LED turns on when power is applied to the
timer and turns off during timing.
Remote reset models
48mm2 DIN standard housing
Range selection is tamper proof when panel mounted
Gerelateerde Links
- ATC 417B Series DIN Rail Time Delay Relay 24 V dc 1-Function, DPDT Switch
- ATC 405C Series DIN Rail Time Delay Relay 30 V dc 20V ac 1 s → 50 h DPDT
- ATC 339B Series Surface Time Delay Relay 0.3 s → 10 h, DPDT Switch Configuration
- Norgren 0.2s to 5s Time Delay Valve, 10 bar max
- ATC 339B Series Surface Time Delay Relay 24 V dc 240V ac DPDT Switch Configuration
- ATC 405AR Series DIN Rail Mount Time Delay Relay 2-Contact 2-Function, DPDT
- ATC 405C Series DIN Rail Time Delay Relay 12 V dc 24V ac 1 s → 50 h DPDT
- Siemens 3VA Series Time Delay Relay, 230 V ac 230V ac