Ergodyne S/M Elastic, Polyester Tool Lanyard Lanyard, 0.9kg Capacity
- RS-stocknr.:
- 260-118
- Fabrikantnummer:
- 19042
- Fabrikant:
- Ergodyne
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 260-118
- Fabrikantnummer:
- 19042
- Fabrikant:
- Ergodyne
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
| Merk | Ergodyne | |
| Type | Lanyard | |
| Maximum Supported Weight | 0.9kg | |
| Material | Elastic, Polyester | |
| Size | S/M | |
| Alles selecteren | ||
|---|---|---|
Merk Ergodyne | ||
Type Lanyard | ||
Maximum Supported Weight 0.9kg | ||
Material Elastic, Polyester | ||
Size S/M | ||
Vrijgesteld
- Land van herkomst:
- VN
The Ergodyne Wrist Tool Lanyard meets ANSI/ISEA 121-2018 standards, certified for a maximum working capacity of 2lbs (0.9kg) with a 2:1 safety factor. It provides convenient tethering, keeping hand tools close, eliminating snag hazards, and limiting drop distance. The stretchable loop end and adjustable barrel lock allow for easy attachment and secure fastening around tools or structures, ensuring a reliable and adjustable connection.
With hook and loop closure for secure wear
Gerelateerde Links
- Ergodyne Elastic 0.9kg Capacity
- Ergodyne Polyurethane Tool Lanyard Lanyard, 0.9kg Capacity
- Ergodyne Standard Aluminium Polyester Tool Lanyard Lanyard, 2.3kg Capacity
- Ergodyne Standard Aluminium Polyester Tool Lanyard Lanyard, 4.5kg Capacity
- Ergodyne L/XL Polyester 1.4kg Capacity
- Ergodyne L/XL Polyester 0.9 kg Lanyard
- Ergodyne Standard Aluminium Polyester Tool Lanyard, 4.5 kg Lanyard
- Ergodyne Standard Aluminium Nylon Tool Lanyard Lanyard, 4.5kg Capacity