Never Let Go 35-80 cm Polyurethane (Outer), Stainless Steel Tool Lanyard, 1 kg Lanyard
- RS-stocknr.:
- 236-1483
- Fabrikantnummer:
- 101399
- Fabrikant:
- Never Let Go
Subtotaal (1 eenheid)*
€ 11,95
(excl. BTW)
€ 14,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 100 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 11,95 |
*prijsindicatie
- RS-stocknr.:
- 236-1483
- Fabrikantnummer:
- 101399
- Fabrikant:
- Never Let Go
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
| Merk | Never Let Go | |
| Sub Type | Lanyard | |
| Weight Capacity | 1kg | |
| Product Type | Tool Lanyard | |
| Material | Polyurethane (Outer), Stainless Steel | |
| Size | 35-80 cm | |
| Style | Coil | |
| Tool End Connection | Loop | |
| Standards/Approvals | CE | |
| Alles selecteren | ||
|---|---|---|
Merk Never Let Go | ||
Sub Type Lanyard | ||
Weight Capacity 1kg | ||
Product Type Tool Lanyard | ||
Material Polyurethane (Outer), Stainless Steel | ||
Size 35-80 cm | ||
Style Coil | ||
Tool End Connection Loop | ||
Standards/Approvals CE | ||
Vrijgesteld
- Land van herkomst:
- TW
The Never Let Go Coil Helmet Lanyard is easy to clean and maintain and provides a compact high-performance alternative to the webbing helmet lanyard. It is designed to be easy to fit and use even when wearing gloves. It is very compact reducing the risk of snagging. The clamp will work on any item of clothing and can be operated with one finger. It is load rated to break at 14kg providing an additional safety feature if working in proximity to moving machinery.
Anti-puncture wipe clean sleeve makes cleaning easy
Toughened inspection tag is built for harsh environments
Gerelateerde Links
- Never Let Go 10-170 cm Polyurethane (Outer) 3 kg Lanyard
- Never Let Go 30-95 cm Polyurethane (Outer) 1 kg Lanyard
- Never Let Go 48-180 cm Polyurethane (Outer) 1 kg Lanyard
- Never Let Go 4-70 cm Polyurethane (Outer) 3 kg Lanyard
- Never Let Go Short Polyurethane (Outer) 1 kg Lanyard
- Never Let Go 14-210 cm Polyurethane (Outer) 3 kg Coil Tether
- Never Let Go 100 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
- Never Let Go 150 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard