Ergodyne L/XL, S/M Elastic, Polyester, Stainless Steel Tool Lanyard Lanyard, 1.4kg Capacity
- RS-stocknr.:
- 260-121
- Fabrikantnummer:
- 19056
- Fabrikant:
- Ergodyne
Subtotaal (1 verpakking van 6 eenheden)*
€ 67,50
(excl. BTW)
€ 81,68
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 67,50 | € 11,25 |
*prijsindicatie
- RS-stocknr.:
- 260-121
- Fabrikantnummer:
- 19056
- Fabrikant:
- Ergodyne
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
| Merk | Ergodyne | |
| Type | Lanyard | |
| Maximum Supported Weight | 1.4kg | |
| Material | Elastic, Polyester, Stainless Steel | |
| Size | L/XL, S/M | |
| Alles selecteren | ||
|---|---|---|
Merk Ergodyne | ||
Type Lanyard | ||
Maximum Supported Weight 1.4kg | ||
Material Elastic, Polyester, Stainless Steel | ||
Size L/XL, S/M | ||
Vrijgesteld
- Land van herkomst:
- VN
The Ergodyne Pull-On Wrist Tool Lanyard with Carabiner meets ANSI/ISEA 121-2018 standards, certified for a 3lb (1.4kg) maximum working capacity with a 2:1 safety factor. It provides convenient tethering, keeping hand tools close, eliminating snag hazards, and limiting drop distance. The screw-gate stainless steel carabiner allows for easy, secure attachment to tools.
Built in pocket stores carabiner when not in use
Gerelateerde Links
- Ergodyne L/XL Polyester 0.9 kg Lanyard
- Ergodyne Elastic 0.9kg Capacity
- Ergodyne S/M Elastic 0.9kg Capacity
- Ergodyne Standard Aluminium Polyester Tool Lanyard Lanyard, 2.3kg Capacity
- Ergodyne Standard Aluminium Polyester Tool Lanyard Lanyard, 4.5kg Capacity
- Ergodyne Standard Aluminium Polyester Tool Lanyard, 4.5 kg Lanyard
- Ergodyne Standard Elastic Aluminium Tool Lanyard, 15 lb
- Ergodyne Standard Polyester Elastic Tool Lanyard, 4.5 kg