Ergodyne Elastic, Polyester Tool Lanyard Lanyard, 0.9kg Capacity
- RS-stocknr.:
- 260-127
- Fabrikantnummer:
- 19150
- Fabrikant:
- Ergodyne
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 260-127
- Fabrikantnummer:
- 19150
- Fabrikant:
- Ergodyne
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
| Merk | Ergodyne | |
| Type | Lanyard | |
| Maximum Supported Weight | 0.9kg | |
| Material | Elastic, Polyester | |
| Alles selecteren | ||
|---|---|---|
Merk Ergodyne | ||
Type Lanyard | ||
Maximum Supported Weight 0.9kg | ||
Material Elastic, Polyester | ||
Vrijgesteld
- Land van herkomst:
- VN
The Ergodyne Elastic Hard Hat Lanyard with Buckle meets ANSI/ISEA 121-2018 standards, with third-party certification for a maximum working capacity of 2lbs (0.9kg) and a 2:1 safety factor. It easily tethers any hard hat by connecting to the accessory slot or suspension, preventing drops. The double-lock buckle securely clips around captive connection points on fall protection harnesses, safety vests, tool belts, d-rings, and more, ensuring reliable attachment in various settings.
Reduces jarring on worker in event of a drop
Gerelateerde Links
- Ergodyne S/M Elastic 0.9kg Capacity
- Ergodyne Polyurethane Tool Lanyard Lanyard, 0.9kg Capacity
- Ergodyne Standard Aluminium Polyester Tool Lanyard Lanyard, 2.3kg Capacity
- Ergodyne Standard Aluminium Polyester Tool Lanyard Lanyard, 4.5kg Capacity
- Ergodyne L/XL Polyester 1.4kg Capacity
- Ergodyne L/XL Polyester 0.9 kg Lanyard
- Ergodyne Standard Aluminium Polyester Tool Lanyard, 4.5 kg Lanyard
- Ergodyne Standard Aluminium Nylon Tool Lanyard Lanyard, 4.5kg Capacity