Never Let Go 30-95 cm Polyurethane (Outer), Stainless Steel Tool Lanyard, 1 kg Lanyard
- RS-stocknr.:
- 236-1475
- Fabrikantnummer:
- 101371
- Fabrikant:
- Never Let Go
Subtotaal (1 eenheid)*
€ 17,25
(excl. BTW)
€ 20,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 129 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 17,25 |
*prijsindicatie
- RS-stocknr.:
- 236-1475
- Fabrikantnummer:
- 101371
- Fabrikant:
- Never Let Go
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
| Merk | Never Let Go | |
| Weight Capacity | 1kg | |
| Product Type | Tool Lanyard | |
| Sub Type | Lanyard | |
| Material | Polyurethane (Outer), Stainless Steel | |
| Size | 30-95 cm | |
| Style | Coil | |
| Diameter | 950mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Never Let Go | ||
Weight Capacity 1kg | ||
Product Type Tool Lanyard | ||
Sub Type Lanyard | ||
Material Polyurethane (Outer), Stainless Steel | ||
Size 30-95 cm | ||
Style Coil | ||
Diameter 950mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- TW
The Never Let Go Mini Coil Tool Lanyard is the perfect metal-free tool lanyard for small electronics and tools. It is suitable to use with any other tool or equipment below 1kg in weight, including small tools, instruments and cameras. The Mini Coil Lanyard has been designed to use with a belt, harness or wristband and is suited for use in confined areas. This small non conductive tool lanyard rotates through 360° and has a break out mechanism built in to reduce snagging hazards. It can be used with Mini Adhesive D Ring, Radio Pouch or Phone Pouch.
Anti-puncture wipe clean sleeve makes cleaning easy
Toughened inspection tag is built for harsh environments
Gerelateerde Links
- Never Let Go 10-170 cm Polyurethane (Outer) 3 kg Lanyard
- Never Let Go 48-180 cm Polyurethane (Outer) 1 kg Lanyard
- Never Let Go 4-70 cm Polyurethane (Outer) 3 kg Lanyard
- Never Let Go 35-80 cm Polyurethane (Outer) 1 kg Lanyard
- Never Let Go Short Polyurethane (Outer) 1 kg Lanyard
- Never Let Go 14-210 cm Polyurethane (Outer) 3 kg Coil Tether
- Never Let Go 100 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
- Never Let Go 150 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard