Petzl Torch Helmet Clip Helmet Mount for DUO Z1, DUO S Headlamps, DUO Z2, Petzl helmets with or without eye shield
- RS-stocknr.:
- 191-9534
- Fabrikantnummer:
- E80004
- Fabrikant:
- Petzl
Subtotaal (1 eenheid)*
€ 26,01
(excl. BTW)
€ 31,47
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending
- 48 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 26,01 |
*prijsindicatie
- RS-stocknr.:
- 191-9534
- Fabrikantnummer:
- E80004
- Fabrikant:
- Petzl
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
| Merk | Petzl | |
| Accessory Type | Helmet Mount | |
| Product Type | Torch Helmet Clip | |
| For Use With | DUO Z1, DUO S Headlamps, DUO Z2, Petzl helmets with or without eye shield | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Petzl | ||
Accessory Type Helmet Mount | ||
Product Type Torch Helmet Clip | ||
For Use With DUO Z1, DUO S Headlamps, DUO Z2, Petzl helmets with or without eye shield | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- MY
Adhesive accessory for mounting a DUO headlamp on any type of helmet
PRO ADAPT consists of two adhesive plates for mounting a DUO S or DUO Z2 headlamp on a helmet, and maintains the option of tilting the headlamp. The system is especially resistant to impact and moisture.
Consists of two adhesive plates that resist impact and moisture
Allows the user to easily mount a DUO S or DUO Z2 headlamp on a helmet:
Maintains the option of adjusting the tilt of the headlamp
Compatible with Petzl helmets with or without eye shield. For other helmets, verify compatibility with the helmet manufacturer
Specifications
Weight: 48 g
Gerelateerde Links
- Petzl Torch Helmet Clip Helmet Clips for Headlamps, Headlamp Strap
- Petzl Rechargeable Torch Battery for DUO S Headlamps 3.2 Ah Capacity
- Petzl Helmet Adapter Helmet Mount for PIXA Headlamp
- Petzl Headlamp Helmet Mount Adhesive Mount Plate
- Petzl Torch Accessory Kit Helmet Mount for ARIA Headlamp
- Petzl Rechargeable 6 V Lithium-ion Lithium-ion Battery for Petzl Headlamps, 1250 mAh Capacity
- Petzl E78DHB 2 ATEX LED Head Torch 100 lm PIXA Z1 Range
- Petzl E80CHR UK LED Head Torch 1100 lm DUO S Range